TIOL1125DRCR

Texas Instruments
595-TIOL1125DRCR
TIOL1125DRCR

Mfr.:

Description:
Sensor Interface IO-Link device trans ceiver with low res

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.842

Stock:
4.842 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
34,61 kr. 34,61 kr.
23,72 kr. 237,20 kr.
22,16 kr. 554,00 kr.
19,47 kr. 1.947,00 kr.
18,50 kr. 4.625,00 kr.
16,64 kr. 8.320,00 kr.
13,95 kr. 13.950,00 kr.
13,50 kr. 33.750,00 kr.
Full Reel (Order in multiples of 5000)
13,13 kr. 65.650,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
Parallel, Serial
36 V
7 V
2 mA
- 40 C
+ 125 C
SMD/SMT
VSON-10
8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 7 V to 36 V
Moisture Sensitive: Yes
Output Current: 5 mA
Output Voltage: 5 V
Pd - Power Dissipation: 400 mW
Product: I/O-Link Device Transceivers
Product Type: Sensor Interface
Series: TIOL1125
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TIOL112x IO-Link Transceivers

Texas Instruments TIOL112x IO-Link Transceivers implement the IO-Link interface for industrial bidirectional, point-to-point communication. When the device is connected to an IO-Link master through a three-wire interface, the master can initiate communication and exchange data with the remote node. At the same time, the TIOL112x acts as a complete physical layer for communication.