MACOM RF Switch ICs

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2.700In Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 12.029In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 30MHz to 3GHz 100W IL .35dB @ 2GHz SP2T 961In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 30 MHz 3 GHz 0.35 dB 51 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP2T,DC-30GHz,3mmPQFN-14LD 569In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 0 Hz 30 GHz 1.8 dB 40 dB SMD/SMT PQFN-14 GaAs Reel, Cut Tape
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 2.797In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 30 MHz 6 GHz 0.5 dB 13 dB - 40 C + 120 C SMD/SMT Si MASW-011120 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Ka-Band High Power Terminated SPDT PIN Switch 20 - 44 GHz 403In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 20 GHz 44 GHz 1.3 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-23 GaAs Reel, Cut Tape

MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 2.451In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz 20 GHz Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB 1.476In Stock
Min.: 1
Mult.: 1
Reel: 500

SP3T 50 MHz 20 GHz 1.2 dB 31 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 2.127In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 2.4GHz 46.581In Stock
27.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 3 GHz 0.3 dB 22 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs .01-4.0GHz 80Watt SPDT -40C +85C 356In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 10 MHz 4 GHz 0.6 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-6000MHz 50W -40C +85C Iso 53dB 1.131In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 50 MHz 6 GHz 0.72 dB 26.6 dB - 40 C + 85 C SMD/SMT QFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-4.0GHz SP4T GaAs P1dB 27dBm 56In Stock
Min.: 1
Mult.: 1

SP4T 0 Hz 4 GHz 2.3 dB 38 dB - 40 C + 85 C SMD/SMT PQFN-36 GaAs Bulk
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 882In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray

MACOM RF Switch ICs .5-6GHz SP2T IL .5dB @4GHz 518In Stock
1.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 500

500 MHz 6 GHz Si Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP2T,17.7-31.0GHz,3mmPQFN-14LD 133In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 17.7 GHz 31 GHz 1.6 dB 30 dB - 40 C + 85 C SMD/SMT PQFN-14 GaAs Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 105In Stock
Min.: 1
Mult.: 1

MACOM RF Switch ICs Switch,SP3T,DIE,AlGaAs,2-18GHz 50In Stock
Min.: 50
Mult.: 50

1.6 dB - 40 C + 85 C

MACOM RF Switch ICs Diode,Chip,HMIC,SP3T,2Watt 150In Stock
Min.: 50
Mult.: 50


MACOM RF Switch ICs DC-18GHz SP4T GaAs IL 1.0dB max 2.719In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz 3 GHz GaAs MASW Reel, Cut Tape

MACOM RF Switch ICs DC-3.5GHz IL:.85dB -40C to +85C 5.243In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP3T 0 Hz 3.5 GHz 0.6 dB 20 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH 100In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 1.05 dB 27 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .6dB @2.4GHz 1.048In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 500 MHz 3 GHz 0.6 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 25dB IL <.65dB @ 2.4GHz 7.083In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 3 GHz 0.65 dB 21 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel