73591-2082

Molex
538-73591-2082
73591-2082

Mfr.:

Description:
RF Isolators SMSJ Isolator 5.65-7.15GHz 11mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 442 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
146,29 kr. 146,29 kr.
127,57 kr. 1.275,70 kr.
121,08 kr. 3.027,00 kr.
109,29 kr. 10.929,00 kr.
92,50 kr. 27.750,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Isolators
RoHS:  
REACH - SVHC:
5.65 GHz to 7.15 GHz
18 dB
10 W
Counterclockwise
0.5 dB
Solder
- 40 C
+ 85 C
11 mm x 7 mm
50 Ohms
Gold
Steel
Brand: Molex
Product: Isolators
Product Type: RF Isolators
Series: 73591
Factory Pack Quantity: 150
Subcategory: Filters
Termination Style: Solder
Type: Single Junction
Part # Aliases: 811-565-715-PT040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.