Guerrilla RF RF Amplifier

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier 3-6GHz GaAs Gain 17.5dB 1.295In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 GHz to 6 GHz 2.7 V to 5 V 65 mA 18.6 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 5V/70 mA/2.5 GHz 3.317In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 GHz to 6 GHz 2.7 V to 5 V 70 mA 21 dB 0.38 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 36 dBm - 40 C + 105 C GRF2093 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain LNA; IEEE 802.11 a/n/ac/p, WiFi, 4.0 - 10.0 GHz 12.599In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 GHz to 10 GHz 2.7 V to 5 V 18 mA 18 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 22 dBm - 40 C + 105 C GRF2101 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 3.8 GHz 6.066In Stock
Min.: 1
Mult.: 1
Reel: 2.500
GRF2106 Reel, Cut Tape
Guerrilla RF RF Amplifier Low Current LNA w/ Bypass; High-Performance WLAN/ISM, 0.1 -3.8 GHz 8.217In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 2.7 V to 5 V 18 mA 17.8 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9.3 dBm 20 dBm - 40 C + 105 C GRF2140 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA with Low-Loss Bypass, Single Control Logic; WiFi, WLAN, ISM, 0.4 - 5.0 GHz 8.694In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 MHz to 5 GHz 2.7 V to 5 V 15 mA 19.7 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12 dBm 23 dBm - 40 C + 105 C GRF2243 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain, LNA with Bypass; IEEE 802.11 a/n/ac/p, 4.9 - 6.0 GHz 1.619In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.9 GHz to 6 GHz 2.7 V to 5 V 15 mA 14.4 dB 1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 1 dBm 25.73 dBm - 40 C + 105 C GRF2543 Reel, Cut Tape

Guerrilla RF RF Amplifier .01-13GHz GaAs Gain 14.3dB NF 3dB 3.946In Stock
Min.: 1
Mult.: 1
Reel: 2.500

10 MHz to 15 GHz 7 V 45 mA 14.3 dB 3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 14 dBm 26 dBm - 40 C + 105 C GRF3042 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-6GHz NF .9dB Gain 15.7dB 8.144In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 6 GHz 1.8 V to 5 V 45 mA 16 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19.8 dBm 32 dBm - 40 C + 105 C GRF4001 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz NF .75dB Gain 15dB 14.055In Stock
10.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 70 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 23.5 dBm 36.5 dBm - 40 C + 105 C GRF4002 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-6GHz GaAs Gain 17dB 1.471In Stock
5.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 6 GHz 3 V to 8 V 65 mA 17 dB 0.73 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24.8 dBm 38 dBm - 40 C + 105 C GRF4014 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .01-6GHz NF .7dB Gain 17.5dB 1.360In Stock
Min.: 1
Mult.: 1
Reel: 1.500

10 MHz to 6 GHz 4.5 V to 8 V 80 mA 17.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.5 dBm 44 dBm - 40 C + 105 C GRF5010 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 0.1-3.8GHz Gain 15.5dB 1.598In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 MHz to 3.8 GHz 4.5 V to 10 V 160 mA 15.5 dB 0.67 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 30.8 dBm 45.5 dBm - 40 C + 105 C GRF5040 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .4-1.5GHz GaAs Gain 17.5dB 1.265In Stock
Min.: 1
Mult.: 1
Reel: 1.500

400 MHz to 1.5 GHz 2.7 V to 5 V 170 mA 17.9 dB 1.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.3 dBm 45 dBm - 40 C + 105 C GRF5109 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 1.5-3.8GHz GaAs Gain 15dB OIP3 46dB 1.444In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1.5 GHz to 3.8 GHz 2.7 V to 5 V 170 mA 15 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.8 dBm 46 dBm - 40 C + 105 C GRF5110 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-10GHz NF 3.8dB Gain 12dB 1.565In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 10 GHz 2.7 V to 5 V 55 mA 14.5 dB 3.5 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 17 dBm 31 dBm - 40 C + 105 C GRF2003 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-6GHz NF 1.9dB Gain 15dB OIP3 40dB 1.806In Stock
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz to 6 GHz 2.7 V to 8 V 120 mA 15 dB 2.7 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 40 dBm - 40 C + 105 C GRF2012 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 8-13GHz GaAs Gain 13.9dB 1.216In Stock
5.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

8 GHz to 13 GHz 3 V to 8 V 25 mA 13.9 dB 2.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 21 dBm - 40 C + 105 C GRF2710 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 1.7-2.7GHz Gain 13dB OP1dB 27.5dBm 2.500In Stock
12.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 170 mA 13 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 27.5 dBm 43 dBm - 40 C + 105 C GRF4005 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; 0.4 - 4.2 GHz 1.542In Stock
Min.: 1
Mult.: 1
Reel: 2.500
400 MHz to 4.2 GHz 1.8 V to 6 V 50 mA 17.8 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 33 dBm - 40 C + 105 C GRF4012 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.92 - 1.99 GHz 4.283In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1.92 GHz to 1.99 GHz 5.5 V 205 mA 26.5 dB 4.1 dB General Purpose Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 45 dBm - 40 C + 85 C GRF5519 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 2.11 - 2.17 GHz 790In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2.11 GHz to 2.17 GHz 5.5 V 115 mA 31 dB 3.1 dB General Purpose Amplifiers SMD/SMT QFN-16 InGaP 33 dBm 45 dBm - 40 C + 85 C GRF5521 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 2.50 - 2.70 GHz 2.459In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2.5 GHz to 2.7 GHz 5 V 250 mA 30 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32.2 dBm 45 dBm - 40 C + 85 C GRF5526 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 663 - 716 MHz; High gain, two-stage InGaP HBT power amplifier 2.839In Stock
Min.: 1
Mult.: 1
Reel: 1.500
663 MHz to 716 MHz 5 V 310 mA 27.5 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.6 dBm 54.7 dBm - 40 C + 85 C GRF5606 Reel, Cut Tape

Guerrilla RF RF Amplifier High Linearity Power Amplifier; 746- 830 MHz; High gain, two stage InGaP HBT power amplifier 1.339In Stock
Min.: 1
Mult.: 1
Reel: 1.500
746 MHz to 830 MHz 5 V 310 mA 27.8 dB 4.8 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm 49 dBm - 40 C + 85 C GRF5608 Reel, Cut Tape