PI4MSD5V9548AZDEX

Diodes Incorporated
729-PI4MSD5V9548AZDX
PI4MSD5V9548AZDEX

Mfr.:

Description:
Switch ICs - Various 8 Channel I2C Bus Switch with Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.212

Stock:
12.212 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,71 kr. 11,71 kr.
8,58 kr. 85,80 kr.
7,83 kr. 195,75 kr.
6,99 kr. 699,00 kr.
6,61 kr. 1.652,50 kr.
6,48 kr. 3.240,00 kr.
6,39 kr. 6.390,00 kr.
Full Reel (Order in multiples of 3500)
5,83 kr. 20.405,00 kr.
5,71 kr. 39.970,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switch ICs - Various
RoHS:  
Bus Switches
8 Switch
8 x DPST
70 Ohms
- 40 C
+ 85 C
SMD/SMT
TQFN-24
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Off Time - Max: 300 ns
On Time - Max: 300 ns
Pd - Power Dissipation: 100 mW
Product Type: Switch ICs - Various
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI4MSD5V95xA I²C / SMBus Switches

Diodes Incorporated PI4MSD5V95xA I2C/SMBus Switches are translating bi-directional switches controlled via the I2C bus. An active LOW reset input allows the switches to recover the downstream buses stuck in a low state. These switches operate at power supply voltage of 1.65V to 5.5V. Diodes Incorporated PI4MSD5V95xA provide voltage level translation between 1.2V, 1.8V, 2.5V 3.3V and 5V buses. Applications include blade servers, rack servers, home appliances, set-top boxes, wireless access, broadband access, digital cameras, HDD, and multi-function printers.