STMicroelectronics Power Switch ICs - Power Distribution

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive 32In Stock
Min.: 1
Mult.: 1

2.3 A 260 mOhms 24 us 80 us 9.2 V to 36 V SMD/SMT PowerSO-36 Tube
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay SPI high inductive 533In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 Output 700 mA 700 mA 260 mOhms 24 us 80 us SMD/SMT PowerSO-36 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive 698In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 Output 1 A 1 A 260 mOhms 24 us 80 us SMD/SMT PowerSO-36 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic Isolated Octal High-side Power Solid State Relay 687In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 Output 1 A 1 A 260 mOhms 24 us 80 us SMD/SMT TFQFPN-32 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Low-Side Octal Driver Serial CTRL 2.311In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Low Side 8 Output 500 mA 1.6 A 1.5 Ohms 20 us 20 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-24 L9823 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single high-side switch 3.008In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 1 A 2.6 A 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT IPS160H Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single high-side switch 1.952In Stock
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 700 mA 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-12 IPS161H Tube
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch with extended diagnostics and smart driving fo 674In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Side 2 Output 5.6 A 17.9 A 30 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-24 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic Isolated Octal High Side Smart Power Solid State Relay with SPI interfa 1.627In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 8 Output 700 mA 1.3 A 240 mOhms 22 us 40 us 10.5 V to 45 V - 40 C + 125 C SMD/SMT TFQFPN-32 ISO8200AQ Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side smart power solid state-relay 1.158In Stock
Min.: 1
Mult.: 1

High Side 8 Output 700 mA 1.1 A 240 mOhms 22 us 40 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT TFQFPN-32 ISO8200BQ Tray
STMicroelectronics Power Switch ICs - Power Distribution 0.5A Intel Power Sw 1.043In Stock
Min.: 1
Mult.: 1

High Side 4 Output 500 mA 800 mA 640 mOhms 1 us 1 us 9.5 V to 35 V - 25 C + 85 C SMD/SMT PowerSO-20 L6376 Tube
STMicroelectronics Power Switch ICs - Power Distribution Octal Low Side 1.373In Stock
Min.: 1
Mult.: 1
Reel: 600

Low Side 8 Output 1 A 1.4 A 750 mOhms 10 us 10 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT PowerSO-20 L9825 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution USB Charging Cntlr w/ Intg Pwr Switch 10.827In Stock
Min.: 1
Mult.: 1
Reel: 3.000

USB Switch 1 Output 2.8 A 95 mOhms 800 us 300 us 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT STCC2540 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Enhanced single channel power switches 30.574In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Side 1 Output 500 mA 800 mA 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2141 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 5.121In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 1 A 1.5 A 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2161 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 4.141In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 1 A 1.5 A 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2171 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 29.837In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 1 A 1.5 A 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2171 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 100m Ohm High-Side Mosfet Dual Switch 3.721In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 2 Output 800 mA 500 mA 200 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2252 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single Ch High Side 41V VCC 6mOhm 90A 2.619In Stock
Min.: 1
Mult.: 1
Reel: 600

High Side 1 Output 10 A 90 A 9 mOhms 30 us 30 us 4.5 V to 28 V - 40 C + 150 C SMD/SMT PowerSO-10 VN5E006ASP-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive application 5.264In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 2 A 30 A 100 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT SOIC-8 VN7050AS AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 4.639In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 1 A 12 A 280 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7140AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 36V 6A HIGH SIDE 1.093In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Side 1 Output 6 A 9 A 120 mOhms 40 us 30 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT P2PAK-4 VN750-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High Side Driver 60mOhm 6A 36V 8.236In Stock
10.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 6 A 9 A 120 mOhms 40 us 30 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT SOIC-8 VN750PS-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 36V 6A HIGH SIDE 4.597In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 6 A 9 A 120 mOhms 40 us 30 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT PPAK VN750-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET 5.058In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Low Side 1 Output 7 A 10 A 100 mOhms 100 us 400 us 18 V - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) VNB10N07 AEC-Q100 Reel, Cut Tape, MouseReel