SOT-23-6 Analogue Switch ICs

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual, SP 29.871In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 15 ns 5 ns - 40 C + 85 C MAX4644 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGEL SPDT 20.465In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGLE SPST 50.650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 3Ohm Single SPST Analog Switches 11.128In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 375 ns 110 ns - 40 C + 85 C MAX4675 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 34.486In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 1X SPDT ENH 3V 6SOT IND 23.986In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 20 Ohms 2.7 V 12 V 25 ns 17 ns - 40 C + 85 C ISL43210A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A 3.038In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4645 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SINGLE SPDT T-SWITCH I.C 3.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 18 Ohms 1.8 V 5.5 V 13 ns 5 ns - 40 C + 85 C ADG752 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 3Ohm Single SPST Analog Switches 941In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 700 ns 110 ns - 40 C + 85 C MAX4676 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SINGLE SPST T-SWITCH I.C 4.597In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 18 Ohms 1.8 V 5.5 V 13 ns 5 ns - 40 C + 85 C ADG751 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1 9.907In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1119 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply, SPDT Analog 1.410In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 60 Ohms 2 V 5.5 V 30 ns 25 ns - 40 C + 85 C MAX4599 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SIGNLE SPST 8.384In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG702 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs CMOS 1.8 V to 5.5 V, 2.5O 2:1 Mux/SPDT S 449In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low Capacitance, Low Charge Injection, 15 V/+12 V iCMOS SPST in SOT-23 2.111In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel 1 x SPST 200 Ohms 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1201 Reel, Cut Tape, MouseReel

STMicroelectronics Analogue Switch ICs Lo-Volt SPDT Switch 24.245In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 7 ns 4.5 ns - 55 C + 125 C STG719 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGLE SPST 3.271In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701L Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Single SPST, NC 3.496In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG802 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A 948In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4646 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 17.830In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGEL SPDT 34.315In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Single SPST, NO 11.707In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG801 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5V 2:1 ( SPDT) 1-channel anal 2.748In Stock
5.400Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 2 V 5.5 V - 40 C + 125 C TMUX1219 Reel, Cut Tape
Analog Devices Analogue Switch ICs SPDT (BBM) 9.557In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG819 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SPDT (BBM) 7.085In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG819 Reel, Cut Tape, MouseReel