Analogue Switch ICs

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs CMOS 5 V/+5 V, 4 ? Dual SPST Switch 22.797In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPST 5.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 70 ns - 40 C + 85 C ADG621 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 5.886In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V +/- 9 V +/- 22 V 220 ns 196 ns - 40 C + 125 C ADG5421 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 2.983In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1422 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPDT I.C. 1.743In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 16 ns 8 ns - 40 C + 125 C ADG736 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs DUAL 2:1 MUX. IC. 10.955In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low C,Low Qinj, 15 V/+12 SPDT NO iCMOS 2.061In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPST 200 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1221 Tube
Analog Devices Analogue Switch ICs Low C,Low Qinj, 15 V/+12 SPDT NO iCMOS 2.598In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 200 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1221 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low C,Low Qinj, 15 V/+12V SPDT NO iCMOS 1.214In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 200 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1222 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low C, Low Charge Injection, 15V/+12V2x 1.944In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 200 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1223 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 3.426In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1421 Tube
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 4.026In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1421 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 2.428In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1422 Tube
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 533In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1423 Tube
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 1.110In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1423 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPST 1.168In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V +/- 9 V +/- 22 V 220 ns 196 ns - 40 C + 125 C ADG5423 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs CMOS 5 V/+5 V, 4 ? Dual SPST Switch 2.312In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 5.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 70 ns - 40 C + 85 C ADG621 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPDT I.C. 1.844In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 16 ns 8 ns - 40 C + 125 C ADG736 Tube
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPDT I.C. 5.180In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 16 ns 8 ns - 40 C + 125 C ADG736 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPDT I.C. 1.399In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 16 ns 8 ns - 40 C + 125 C ADG736 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Dual 2:1 Mux IC 2.288In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Tube
Analog Devices Analogue Switch ICs Dual 2:1 Mux IC 6.260In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low Voltage Dual SPDT Switch IC. 834In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPDT 650 mOhms 1.65 V 3.6 V 26 ns 7 ns - 40 C + 125 C ADG836 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs DUAL 2:1 MUX. IC. 5.306In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Tube
Analog Devices Analogue Switch ICs Low C,Low Qinj, 15 V/+12V SPDT NO iCMOS 21In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPST 200 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1222 Tube
Analog Devices Analogue Switch ICs Low C, Low Charge Injection, 15V/+12V2x 550In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPST 200 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1223 Tube