Tray FPGA - Field Programmable Gate Array

Results: 9.891
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 80 I/O 3.3V -5 SPD 266In Stock
Min.: 1
Mult.: 1

LCMXO2 1280 LE 640 ALM 64 kbit 79 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 1.2V 4 Spd 119In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 4320 LUTs; 1.2V 370In Stock
Min.: 1
Mult.: 1

LCMXO3L 4300 LE 2150 ALM 92 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10AS066K8745 FBGA1517 SRBFN EXT>
400In Stock
Min.: 1
Mult.: 1

Arria 10 SX 660 660000 LE 251680 ALM 41.62 Mbit 696 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 36 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array 20In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 90In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
Min.: 1
Mult.: 1

EP4CGX50 Cyclone IV GX 49888 LE 2.44 Mbit 290 I/O 1.15 V 1.25 V 0 C + 85 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
105In Stock
Min.: 1
Mult.: 1
No
A3P250 0 bit 97 I/O 1.5 V 1.5 V 0 C + 85 C SMD/SMT FPBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 136In Stock
Min.: 1
Mult.: 1

A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 96In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 175In Stock
Min.: 1
Mult.: 1

LCMXO3LF 4320 LE 2160 ALM 92 kbit 279 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT CABGA-324 Tray
Lattice FPGA - Field Programmable Gate Array iCE40LP 3520 LUTs 1.2V Ultra Low-Power 4.890In Stock
Min.: 1
Mult.: 1

iCE40LP 3520 LE 1760 ALM 80 kbit 93 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -7 84In Stock
Min.: 1
Mult.: 1

LFE2-6E 6000 LE 3000 ALM 55 kbit 90 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -5 Spd 40In Stock
Min.: 1
Mult.: 1

LFE2-12E 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 80In Stock
Min.: 1
Mult.: 1

LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 96In Stock
Min.: 1
Mult.: 1

LFE5U 24000 LE 12000 ALM 1008 kbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs w/ SERDES 485In Stock
Min.: 1
Mult.: 1

LFE5UM 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 215In Stock
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 0 bit 180 I/O 950 mV 1.05 V 0 C + 85 C 2 Transceiver SMD/SMT CSBGA-289 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 211 IO 1.8 /2.5/3.3V -3 Spd I 75In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 211 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTS 271 I/O 84In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 271 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 80 IO 3.3V 4 Spd 287In Stock
Min.: 1
Mult.: 1

LCMXO2 640 LE 320 ALM 18 kbit 79 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 3.3V 98In Stock
Min.: 1
Mult.: 1

LCMXO3L 9400 LE 4700 ALM 432 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 160 160000 LE 61510 ALM 9.85 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 250 I/O, 484FBGA 50In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray