0 C FPGA - Field Programmable Gate Array

Results: 4.723
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 26In Stock
88Expected 27/10/2026
Min.: 1
Mult.: 1

Arria II GX 42959 LE 18050 ALM 2.8 Mbit 252 I/O 870 mV 930 mV 0 C + 85 C 1.25 Gb/s 8 Transceiver SMD/SMT FBGA-572 Tray
Altera FPGA - Field Programmable Gate Array 50In Stock
Min.: 1
Mult.: 1

EP4CGX110 Cyclone IV GX 109424 LE 5.49 Mbit 270 I/O 1.2 V 1.2 V 0 C + 85 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V 217In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 365 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-756 Tray
Altera FPGA - Field Programmable Gate Array 1.067In Stock
Min.: 1
Mult.: 1
: 1.000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array 137In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 152 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 356In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 142 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT QFP-240 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10AX115N0686 FBGA1517 SR4MY EXT>
144In Stock
Min.: 1
Mult.: 1

Arria 10 GX 1150 1150000 LE 427200 ALM 52.99 Mbit 768 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 48 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 1SG040HH0021 FBGA1152 SRGRR EXT> 367In Stock
Min.: 1
Mult.: 1

STRATIX 10 GX 400 400000 LE 128160 ALM 30 Mbit 374 I/O 770 mV 970 mV 0 C + 100 C 28.3 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 398In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3FGG484C 41In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 978In Stock
Min.: 1
Mult.: 1

LCMXO3L 4300 LE 2150 ALM 92 kbit 279 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CABGA-324 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 105 IO 3.3V 4 Spd 1.845In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 104 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Altera FPGA - Field Programmable Gate Array 127In Stock
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-L1CSG484C 118In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-484
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 2.625In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 84 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 401In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 142 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT QFP-208 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FGG484C 366In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L2CSG325E 261In Stock
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-3FTG256E 335In Stock
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 170 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-3FGG484E 167In Stock
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
Altera FPGA - Field Programmable Gate Array 590In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 92 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT MBGA-164 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-2FFG900C 4In Stock
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 116 I/O 1.2V -6 SPEED 573In Stock
Min.: 1
Mult.: 1

LFE3 17000 LE 8500 ALM 700 kbit 116 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSBGA-328 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 480 FPGA
5In Stock
Min.: 1
Mult.: 1

Arria 10 GX 480 480000 LE 183590 ALM 27.95 Mbit 492 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 366In Stock
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray