Texas Instruments Gate Drivers

Results: 894
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323SRTAT 26.577In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 2A HS Inverting 20.957In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 4 V 14 V Inverting 14 ns 14 ns - 40 C + 125 C TPS2818 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Drvr A A 595-UCC27516DRSR 43.175In Stock
Min.: 1
Mult.: 1
Reel: 250

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 9 ns 7 ns - 40 C + 140 C UCC27516 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Tiny 7A MOSFET Gate Dvr A 926-LM5112MYX/ A 926-LM5112MYX/NOPB 18.425In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOSFET Gate Drivers SMD/SMT MSOP-PowerPad-8 1 Driver 1 Output 7 A 3.5 V 14 V Inverting, Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5112 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3-A/7-A single chann el gate driver with A 926-LM5112SD/NOPB 23.288In Stock
Min.: 1
Mult.: 1
Reel: 4.500

MOSFET Gate Drivers SMD/SMT WSON-6 1 Driver 1 Output 7 A 3.5 V 14 V Inverting, Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5112 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 20 V 35 A SON 3.5 x 4.5 mm synchronous b A 595-CSD95377Q4MT 12.021In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 35 A 4.5 V 5.5 V - 40 C + 125 C CSD95377Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V fou r-channel half-bridg 4.175In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-40 4 Driver 4.9 V 37 V - 40 C + 125 C DRV8714 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Automotive 7-A/5-A s ingle-channel low-s A 595-LMG1025QDEETQ1 2.693In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 7 A 4.75 V 5.25 V 650 ps 850 ps - 40 C + 125 C LMG1025 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 3-A 120- V half bridge driver 21.520In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 5.5 V 16 V 12 ns 10 ns - 40 C + 125 C UCC27282 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100V Half-Bridge Dri ver Family 7.062In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 1.8 A 9 V 14 V 600 ns 600 ns - 40 C + 125 C LM5102 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1.4-A 100-V half br idge gate driver wit 29.050In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT LLP-8 2 Driver 2 Output 1.4 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5107 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Automotive 4-A 12 0- V half bridge gate 9.025In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SO-PowerPad-8 2 Driver 2 Output 4 A 7 V 17 V 7.2 ns 5.5 ns - 40 C + 140 C UCC27212A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 102-V max 3-phase sm art gate driver wit 1.255In Stock
Min.: 1
Mult.: 1
Reel: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 9 V 100 V - 55 C + 125 C DRV8353M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323HRTAR 11.734In Stock
Min.: 1
Mult.: 1
Reel: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V fou r-channel half-bridg 5.724In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-56 4 Driver 4 Output 5 mA 4.9 V 37 V - 40 C + 125 C DRV8714 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 102-V max 3-phase Fu nctional Safety Qua 4.193In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 9 V 100 V - 40 C + 125 C DRV8353F Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323RSRGZR 4.696In Stock
Min.: 1
Mult.: 1
Reel: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-48 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323R Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Power stage design A 595-CSD95378BQ5M A A 595-CSD95378BQ5M 2.417In Stock
Min.: 1
Mult.: 1
Reel: 250

Driver ICs - Various SMD/SMT LSON-CLIP-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95378BQ5M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 20 V 60 A SON 5 x 6 mm DualCool synchron A 595-CSD95472Q5MC 675In Stock
Min.: 1
Mult.: 1
Reel: 250

Driver ICs - Various SMD/SMT VSON-CLIP-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95472Q5MC Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Power Stage 8-VSON-C LIP A 595-CSD97394Q A 595-CSD97394Q4MT 1.849In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 20 A 4.5 V 5.5 V - 40 C + 125 C CSD97394Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100-V max simple 3-p hase gate driver wi 8.715In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT TSSOP-20 3 Driver 6 Output 750 mA 5 V 20 V Non-Inverting 24 ns 12 ns - 40 C + 125 C DRV8300 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100-V max simple 3-p hase gate driver wi 14.544In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT TSSOP-20 3 Driver 6 Output 750 mA 5 V 20 V Inverting, Non-Inverting 24 ns 12 ns - 40 C + 125 C DRV8300 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers MOSFET DRVRS OTHER I Cs A 595-LM25101AM/ A 595-LM25101AM/NOPB 1.441In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 9 V 18 V 8 ns 8 ns - 40 C + 125 C LM25101 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 1-A 100- V half bridge gate d A 595-LM5109BQNGTTQ1 16.947In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 2 Driver 2 Output 1 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5109B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sgl 7.6A Peak Currnt Lo-Side Gate Dvr A A 595-5114BMFXS7003094 4.708In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 7.6 A 4 V 12.6 V 3.2 ns 8 ns - 40 C + 125 C LM5114 Reel, Cut Tape, MouseReel