Gate Drivers

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers Triple half-bridge gate driver with programmable currents 386In Stock
2.940On Order
Min.: 1
Mult.: 1

Gate Drivers Half-Bridge SMD/SMT QFPN-48 3 Driver 3 Output 6 V 50 V Inverting, Non-Inverting - 40 C + 85 C Tray
STMicroelectronics Gate Drivers Triple half-bridge gate driver with programmable currents and SPI configuration 599In Stock
Min.: 1
Mult.: 1

Gate Driver Half-Bridge SMD/SMT VQFPN-48 3 Driver 3 Output 2 A 6 V 50 V Inverting, Non-Inverting - 40 C + 85 C Tray
STMicroelectronics Gate Drivers Triple half-bridge gate driver with programmable currents and SPI configuration 589In Stock
Min.: 1
Mult.: 1

Gate Driver Half-Bridge SMD/SMT VQFPN-40 3 Driver 3 Output 2 A 6 V 50 V Inverting, Non-Inverting - 40 C + 85 C Tray
STMicroelectronics Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches 220V 664In Stock
Min.: 1
Mult.: 1

Gate Drivers Half-Bridge SMD/SMT QFN-18 2 Driver 2 Output 1.05 A, 2.4 A 9.2 V 18 V 22 ns 11 ns - 40 C + 125 C Tray
STMicroelectronics Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches 220V 664In Stock
Min.: 1
Mult.: 1

Gate Drivers Half-Bridge SMD/SMT QFN-18 2 Driver 3 Output 1 A, 2.4 A 3.3 V 20 V Inverting 22 ns 11 ns - 40 C + 125 C Tray
STMicroelectronics Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches 142In Stock
Min.: 1
Mult.: 1

Gate Drivers Half-Bridge SMD/SMT QFN-18 2 Driver 3 Output 10.6 V 18 V Inverting, Non-Inverting 11 ns 22 ns - 40 C + 125 C Tray
STMicroelectronics Gate Drivers Configurable multi channel relay driver 2HS + 6HS/LS 2.857In Stock
Min.: 1
Mult.: 1
: 3.000

Relay Drivers High-Side, Low-Side SMD/SMT VFQFPN-32 1 Driver 8 Output 30 uA 3 V 5.5 V - 40 C + 125 C L9026 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers H-Bridge Gate Driver for Automotive Applications 4.769In Stock
Min.: 1
Mult.: 1
: 2.400

Gate Drivers Half-Bridge SMD/SMT TQFP-32 2 Driver 2 Output 70 mA 6 V 28 V Non-Inverting 200 ns 200 ns - 40 C + 150 C L99H92 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Compact high-voltage three-phase power stage with integrated gate driver 2.956In Stock
Min.: 1
Mult.: 1
: 2.500

Gate Drivers 3-Phase / Three Phase SMD/SMT VFQFPN-36 6 Driver 3 Output 9 V 20 V Inverting, Non-Inverting - 40 C + 125 C PWD5T60 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HV H-Bridge driver 35.591In Stock
65.000On Order
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6385E Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Single-channel HSD with analog current sense 31.268In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4 V 28 V - 40 C + 150 C VN7140AS AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Ch HiSide Drivr 15.222In Stock
10.000Expected 23/07/2027
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 42 A 4.5 V 36 V - 40 C + 150 C VNQ5027AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad channel high-side driver with MultiSense analog feedback for automotive app 24.141In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 4 Driver 4 Output 1 A 4 V 28 V - 40 C + 150 C VNQ7140AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Hi side driver 1.481In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 2.5 A 8 V 36 V - 40 C + 150 C VN751PT Tube
STMicroelectronics Gate Drivers H-Bridge Gate Driver for Automotive Applications 107In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

Gate Drivers Half-Bridge SMD/SMT QFN-32 2 Driver 2 Output 70 mA 6 V 28 V Non-Inverting 200 ns 200 ns - 40 C + 150 C L99H92 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 600 V half-bridge enhancement mode GaN HEMT with high voltage driver 1.274In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge SMD/SMT QFN-31 4 Output 17 A 4.75 V 9.5 V Non-Inverting - 40 C + 125 C MASTERGAN Reel, Cut Tape
STMicroelectronics Gate Drivers 600 V half-bridge enhancement mode GaN HEMT with high voltage driver 1.361In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge SMD/SMT QFN-31 4 Output 12 A 4.75 V 9.5 V Non-Inverting - 40 C + 125 C MASTERGAN Reel, Cut Tape


STMicroelectronics Gate Drivers 4-channel high-side driver with 24-bit SPI interface for automotive applications 49In Stock
3.000Expected 27/08/2027
Min.: 1
Mult.: 1
: 3.000

Gate Drivers High-Side SMD/SMT QFN-32 4 Driver 4 Output 4 V 38 V 55 ns 55 ns - 40 c + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers DMOS Full Bridge Driver 2.679In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2.8 A 8 V 52 V 250 ns 250 ns - 40 C + 150 C L6226Q Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HV H-Bridge driver 2.001In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 650 mA 14.4 V 16.6 V 50 ns 30 ns - 45 C + 125 C L6384E Tube

STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER 3.295In Stock
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386AD Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Hi-Vltg and Lo Side Driver 8.729In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6388E Tube
STMicroelectronics Gate Drivers High/Low Side Driver 600V 803In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6390 Tube

STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER 5.303In Stock
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6390 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 600V 290 mA Source 430 mA sink BCD 4.475In Stock
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Reel, Cut Tape, MouseReel