RECOM Switching Voltage Regulators

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
RECOM Power Switching Voltage Regulators 3A DC/DC-Converter 'INNOLINE' SMD reg 430In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-47 Buck 1 V to 15 V 3 A 1 Output 4.5 V 55 V 450 uA 520 kHz - 40 C + 125 C RPH-3.0 Tray
RECOM Power Switching Voltage Regulators 1A DC/DC-Converter 'INNOLINE' SMD reg 2.387In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT LGA-11 600 mV to 12 V 1 A 1 Output 3 V 22 V 5 uA 1.25 GHz - 40 C + 125 C RPL-1.0 Reel, Cut Tape
RECOM Power Switching Voltage Regulators 10A DC/DC-Converter 'INNOLINE' SMD reg 190In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-29 Buck 600 mV to 5.5 V 10 A 1 Output 4 V 16 V 650 uA 1 MHz - 40 C + 125 C RPL-10 Poly Bags
RECOM Power Switching Voltage Regulators 10A DC/DC-Converter 'INNOLINE' SMD reg 492In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-29 Buck 600 mV to 5.5 V 10 A 1 Output 4 V 16 V 650 uA 600 kHz to 1 MHz - 40 C + 125 C RPL-10 Tray
RECOM Power Switching Voltage Regulators 20A DC/DC-Converter 'INNOLINE' SMD reg 161In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-29 Buck 600 mV to 5.5 V 20 A 1 Output 4 V 16 V 650 uA 1 MHz - 40 C + 125 C RPL-20 Poly Bags
RECOM Power Switching Voltage Regulators 20A DC/DC-Converter 'INNOLINE' SMD reg 775In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-29 Buck 600 mV to 5.5 V 20 A 1 Output 4 V 16 V 650 uA 600 kHz to 1 MHz - 40 C + 125 C RPL-20 Tray
RECOM Power Switching Voltage Regulators 25W 2.75-17Vin 5Vout 5A 345In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 Buck 600 mV to 12 V 5 A 1 Output 2.75 V 17 V 100 uA 1.2 kHz - 40 C + 125 C RPL-5.0 Poly Bags
RECOM Power Switching Voltage Regulators 25W 2.75-17Vin 5Vout 5A Reel 967In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-24 Buck 600 mV to 12 V 5 A 1 Output 2.75 V 17 V 100 uA 1.2 kHz - 40 C + 125 C RPL-5.0 Reel, Cut Tape
RECOM Power Switching Voltage Regulators 2.5W 2.3-5.5Vin 5Vout 0.5A Reel 2.955In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-10 Buck 600 mV to 5.375 V 500 mA 1 Output 2.3 V 5.5 V 340 uA 2.4 MHz - 40 C + 125 C RPZ-0.5 Reel, Cut Tape
RECOM Power Switching Voltage Regulators 5W 2.3-5.5Vin 5Vout 1A Reel 2.034In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-10 Buck 600 mV to 5.25 V 1 A 1 Output 2.3 V 5.5 V 340 uA 2.4 MHz - 40 C + 125 C RPZ-1.0 Reel, Cut Tape
RECOM Power Switching Voltage Regulators 10W 2.75-6Vin 5Vout 2A Reel 1.615In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-18 Buck 600 mV to 5.74 V 2 A 1 Output 2.75 V 6 V 500 uA 1.15 MHz - 40 C + 125 C RPZ-2.0 Reel, Cut Tape
RECOM Power Switching Voltage Regulators 15W 2.75-6Vin 5Vout 3A Reel 1.994In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-18 Buck 600 mV to 5.5 V 3 A 1 Output 2.75 V 6 V 500 uA 1.15 MHz - 40 C + 125 C RPZ-3.0A Reel, Cut Tape
RECOM Power Switching Voltage Regulators 30W 2.75-7Vin 5Vout 6A Reel 394In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 Buck 600 mV to 6.65 V 6 A 1 Output 2.75 V 7 V 105 uA 1.2 MHz - 40 C + 125 C RPZ-6.0 Poly Bags
RECOM Power Switching Voltage Regulators 30W 2.75-7Vin 5Vout 6A 990In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-24 Buck 600 mV to 6.65 V 6 A 1 Output 2.75 V 7 V 105 uA 1.2 MHz - 40 C + 125 C RPZ-6.0 Reel, Cut Tape
RECOM Power Switching Voltage Regulators 3A DC/DC-Converter 'INNOLINE' SMD reg 180In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-47 Buck 1 V to 15 V 3 A 1 Output 4.5 V 5.5 V 450 uA 520 MHz - 40 C + 125 C RPH-3.0 Poly Bags
RECOM Power Switching Voltage Regulators 1A DC/DC-Converter 'INNOLINE' SMD reg 221In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-29 Buck 600 mV to 5.5 V 1 A 1 Output 4 V 16 V 650 uA 1 MHz - 40 C + 125 C RPL-1.0 Poly Bags
RECOM Power Switching Voltage Regulators 2.5W 2.3-5.5Vin 5Vout 0.5A 400In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-10 Buck 600 mV to 5.375 V 500 mA 1 Output 2.3 V 5.5 V 340 uA 2.4 MHz - 40 C + 125 C RPZ-0.5 Poly Bags
RECOM Power Switching Voltage Regulators 5W 2.3-5.5Vin 5Vout 1A 398In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-10 Buck 600 mV to 5.25 V 1 A 1 Output 2.3 V 5.5 V 340 uA 2.4 MHz - 40 C + 125 C RPZ-1.0 Poly Bags
RECOM Power Switching Voltage Regulators 15W 2.75-6Vin 5Vout 3A 380In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-18 Buck 600 mV to 5.5 V 3 A 1 Output 2.75 V 6 V 500 uA 1.15 MHz - 40 C + 125 C RPZ-3.0A Poly Bags
RECOM Power Switching Voltage Regulators 3-18Vin 0.8-5.2Vout 3A tape 1.066In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT LGA-10 Buck 800 mV to 5.2 V 3 A 1 Output 4 V 18 V 1.2 mA 2.2 MHz - 40 C + 125 C RPL-3.0 Reel, Cut Tape
RECOM Power Switching Voltage Regulators 3-18Vin 0.8-5.2Vout 3A cut tape 79In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-10 Buck 800 mV to 5.2 V 3 A 1 Output 4 V 18 V 1.2 mA 2.2 MHz - 40 C + 125 C RPL-3.0 Poly Bags
RECOM Power Switching Voltage Regulators 10W 2.75-6Vin 5Vout 2A 59In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-18 Buck 600 mV to 5.74 V 2 A 1 Output 2.75 V 6 V 500 uA 1.15 MHz - 40 C + 125 C RPZ-2.0 Poly Bags