128 kbit SRAM

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 700In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 25 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 70In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K X 16 DP SRAM 123In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 20 ns Parallel 5.5 V 4.5 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 16K X 8 DP SRAM 1In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 16K X 8 DP SRAM 32In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K X 16 DP SRAM 37In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 49In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 157In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 10In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 16K X 8 DP SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

128 kbit 16 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT PLCC-68 Tube
Renesas Electronics SRAM 16K X 8 DP SRAM Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 250

128 kbit 16 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 16K X 8 DP SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

128 kbit 16 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 8K X 16 DP SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

128 kbit 8 k x 16 15 ns Parallel 5.5 V 4.5 V 0 C + 70 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 8K X 16 DP SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

128 kbit 8 k x 16 20 ns Parallel 5.5 V 4.5 V - 40 C + 85 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

128 kbit 16 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

128 kbit 8 k x 16 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

128 kbit 8 k x 16 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

128 kbit 8 k x 16 25 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

128 kbit 8 k x 16 25 ns Parallel 3.6 V 3 V 190 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

128 kbit 8 k x 16 25 ns Parallel 3.6 V 3 V - 40 C + 85 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 45

128 kbit 8 k x 16 35 ns Parallel 3.6 V 3 V 120 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM DUAL PORT STAT RAM 8KX16 Non-Stocked Lead-Time 18 Weeks
Min.: 9
Mult.: 3
No
128 kbit 8 k x 16 25 ns Parallel 5.5 V 4.5 V 0 C + 70 C Through Hole PGA-84 Tray
Renesas Electronics SRAM DUAL PORT STAT RAM 8KX16 Non-Stocked Lead-Time 18 Weeks
Min.: 9
Mult.: 3
No
128 kbit 8 k x 16 55 ns Parallel 5.5 V 4.5 V 210 mA 0 C + 70 C Through Hole PGA-84 Tray
Renesas Electronics SRAM 8KX16 DUAL PORT Non-Stocked Lead-Time 18 Weeks
Min.: 9
Mult.: 3
No
128 kbit 8 k x 16 35 ns Parallel 5.5 V 4.5 V 0 C + 70 C Through Hole PGA-84 Tray
Renesas Electronics SRAM DUAL PORT STAT RAM 8KX16 Non-Stocked Lead-Time 18 Weeks
Min.: 9
Mult.: 3
No
128 kbit 8 k x 16 55 ns Parallel 5.5 V 4.5 V 0 C + 70 C Through Hole PGA-84 Tray