Alliance Memory SRAM

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 32M 3V 55ns LP 2048Kx16 Asynch IT Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

32 Mbit 2 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-36 Tray
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM Non-Stocked
Min.: 480
Mult.: 480

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.7 V 40 mA - 40 C + 85 C SMD/SMT TFBGA-36 Tray
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.7 V 40 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 256K x 16 Asyn SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

4 Mbit 256 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 256K x 16 Asyn SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

4 Mbit 256 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory SRAM 64M 3V 4048k x 16 LP Asynch SRAM IT Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel
Alliance Memory SRAM 8M, 2.7-5.5V, 55ns 1024K x 8 Asyn SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

8 Mbit 1 M x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-44 Reel
Alliance Memory SRAM Non-Stocked
Min.: 480
Mult.: 480

8 Mbit 1 M x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT FBGA-48
Alliance Memory SRAM Non-Stocked
Min.: 2.000
Mult.: 2.000
8 Mbit 1 M x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT FBGA-48
Alliance Memory SRAM LP SRAM, 8Mb, 1M x 8, 2.7 - 3.6V, 48ball TFBGA, (B-die), Industrial Temp - Tray Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-44 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 1M x 8, 2.7 - 5.5V,48ball TFBGA, 45ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-44 Reel
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 - 3.6V, 48ball TFBGA (6x8mm) (two chip select pins:B5 and A6), 45ns, Industrial Temp, B Die Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 - 3.6V, 48ball TFBGA (6x8mm) (two chip select pins:B5 and A6), 55ns, Industrial Temp, B Die Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 - 3.6V, 48ball TFBGA (6x8mm) (two chip select pins:B5 and A6), 45ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 - 3.6V, 48ball TFBGA (6x8mm) (two chip select pins:B5 and A6), 55ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory SRAM SRAM, 64K, 8K x 8, 5V, 28pin SOJ, 15ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel, Cut Tape
Alliance Memory SRAM SRAM, 64K, 8k x 8, 5v, 28pin Skinny P-DIP, 15ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C Through Hole PDIP-28 Reel
Alliance Memory SRAM 64K 5V 8K x 8 FAST Asynch SRAM IT Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C Through Hole PDIP-28 Reel
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 10ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM SRAM, 16Mb, 2M x 8, 3.3V, 48-ball 6mm x 8mm TFBGA, 10ns, Industrial Temp - Tray Non-Stocked Lead-Time 20 Weeks
Min.: 480
Mult.: 480

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM SRAM, 16Mb, 2M x 8, 3.3V, 48ball TFBGA, 10ns, Industrial Temp - Tray Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM 16M 3.3V FAST 2048Kx8 Asynch SRAM Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory SRAM 8M, 3.3V, 10ns, FAST 256K X 32 Asyn SRAM Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.7 V 180 mA - 40 C + 85 C SMD/SMT TFBGA-90 Reel