MT29AZ5A3CHHTB-18AIT.109

Micron
340-420119-TRAY
MT29AZ5A3CHHTB-18AIT.109

Mfr.:

Description:
Multichip Packages NAND MCP 6Gbit 162/200 VFBGA IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Multichip Packages
RoHS:  
NAND Flash, LPDDR2
4 Gbit, 2 Gbit
VFBGA-162
SMD/SMT
533 MHz
- 40 C
+ 85 C
Access Time: 5.5 ns
Brand: Micron
Data Bus Width: 8 bit, 16 bit
Interface Type: Parallel
Moisture Sensitive: Yes
Organisation: 512 M x 8, 128 M x 16
Packaging: Tray
Product Type: Multichip Packages
Factory Pack Quantity: 1440
Subcategory: Memory & Data Storage
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 540 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
803,52 kr. 803,52 kr.