DM160237

Microchip Technology
579-DM160237
DM160237

Mfr.:

Description:
Memory IC Development Tools Serial Memory I2C Evaluation Kit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 14/05/2026
7
Expected 15/05/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.076,18 kr. 1.076,18 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Memory IC Development Tools
Evaluation Kits
EEPROM Devices
EEPROM
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: EEPROM
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Serial Memory I2C Evaluation Kit (DM160237)

Microchip Technology Serial Memory I2C Evaluation Kit (DM160237) is used to demonstrate the functionality of the Microchip I2C Serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy to configure and evaluate I2C Serial EEPROMs. It shortens the overall development time needed to bring designs from prototype to production.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.