STMicroelectronics M95512-R Series EEPROM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM SPI Bus EEProm High Speed Clck 11.744In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8V to 5.5V 512K 36In Stock
11.700On Order
Min.: 1
Mult.: 1
: 4.000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V 512K 1.874In Stock
Min.: 1
Mult.: 1

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Tube

STMicroelectronics EEPROM 512 Kbit Serial SPI EEPROM highspeed Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000

512 kbit SPI 2 MHz 64 k x 8 TSSOP-8 150 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95512-R Tube