Microchip EEPROM

Results: 3.649
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 128x8 28.649In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64x16 Rot Pin 10.660In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4.000In Stock
Min.: 4.000
Mult.: 4.000
Reel: 4.000

128 kbit SPI 5 MHz 16 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
Microchip Technology EEPROM 256K FAST PROG SDP - 150NS
25In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 LCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28C256 Tube

Microchip Technology EEPROM 70NS PLCC IND GRN 762In Stock
Min.: 1
Mult.: 1
Reel: 750

256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape

Microchip Technology EEPROM SPD SEEPROM, 4K, I2C, 1.7V, 8-TSSOP 25.007In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C AT34C04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 2MHz, Ind Temp, 8-SOIC-N T&R 3.796In Stock
Min.: 1
Mult.: 1
Reel: 4.000

16 kbit 3-Wire 2 MHz 2 k x 8/1 k x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 1.8V 4.340In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2kx8 - 1.8V 11.006In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 5.208In Stock
Min.: 1
Mult.: 1
Reel: 3.300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 2.5V HI-SPD EE 128BYTE PG 3.612In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2kx8 - 2.5V 9.014In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 5.774In Stock
Min.: 1
Mult.: 1
Reel: 3.300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 12.341In Stock
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz 512 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 1.192In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 32kx8 - 1.8V 1.683In Stock
Min.: 1
Mult.: 1
Reel: 3.300

256 kbit SPI 10 MHz 32 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 5V 2.931In Stock
Min.: 1
Mult.: 1
Reel: 3.300

4 kbit SPI 3 MHz 512 x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 - 5V 4.281In Stock
Min.: 1
Mult.: 1

32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1K 128X8 2.5V SER EE IND 15.369In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit SPI 5 MHz 128 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 2.5V SER EE IND 10.529In Stock
Min.: 1
Mult.: 1

4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE IND 2.415In Stock
Min.: 1
Mult.: 1
Reel: 3.300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V SERIAL EE MIL
1.769In Stock
Min.: 1
Mult.: 1
Reel: 3.300

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64x16 7.293In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 7.964In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1024x16-2048x8 2.5V EXT TEMP, SOIC8 5.782In Stock
Min.: 1
Mult.: 1
Reel: 3.300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel