M24C02-R Series EEPROM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM E-EPROM 7.311In Stock
8.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 2K (256x8) 7.892In Stock
8.000On Order
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Tube
STMicroelectronics EEPROM 1.8-5.5V 2K (256x8) 12.371In Stock
12.500Expected 22/03/2027
Min.: 1
Mult.: 1
: 2.500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ Fast-Mode
33.194On Order
Min.: 1
Mult.: 1
: 5.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel