OR Logic Gates

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2 Input Pos OR Gates A 595-SN74AHC3 A 595-SN74AHC32DR 2.240In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 13 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HC32NSR 1.976In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 25 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates QUAD 2-INPUT OR GATE 2.465In Stock
Min.: 1
Mult.: 1
: 2.500
OR 4 Gate 74C32 8 Input SSOP-B14 4 Output 50 uA - 50 uA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Logic Gates SSOP-5 IC AUTO 2-INP OR GATE 2.481In Stock
Min.: 1
Mult.: 1
: 3.000
OR 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/OR, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/Exclusive-OR, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/OR with Level Shifting, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/Exclusive-OR with Level Shifting, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.3 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD 2-I OR GATE W/LSTTL 2.471In Stock
Min.: 1
Mult.: 1
Max.: 247
: 2.500

OR 4 Gate 74VHCT 2 Input TSSOP-14 4 Output 22 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape

onsemi Logic Gates LOG CMOS GATE OR 1.952In Stock
Min.: 1
Mult.: 1
Max.: 195
: 2.500

OR 4 Gate MC74LC 2 Input TSSOP-14 1 Output 32 mA - 32 mA 9.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG DUAL INPUT NOR PBFREE 16.801In Stock
Min.: 1
Mult.: 1
Max.: 1.808
: 3.000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 7.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates DUL 2 INPUT OR 2.142In Stock
Min.: 1
Mult.: 1
Max.: 214
: 3.000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG DUAL 2 INPUT AND 2.895In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3.000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 7.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates BD9 CORE EP SN74LV4T 08PWREP 1.893In Stock
Min.: 1
Mult.: 1

OR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 32PWREP 2.809In Stock
Min.: 1
Mult.: 1

OR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-OR Gate 11.606In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS LOGIC IC 171.304In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive one-chan nel two-input 2V to 1.727In Stock
3.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 5.5-V high-speed (9 2.890In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate AHC 2 Input WQFN-14 1 Output 50 mA - 50 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V high-speed 2.853In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate AHCT 8 Input WQFN-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 2.486In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate LV 8 Input WQFN-14 4 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 2.168In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate LV 8 Input TSSOP-14 4 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD OR GATE 1.511In Stock
Min.: 1
Mult.: 1

OR 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Tube
Texas Instruments Logic Gates CMOS Dual 4-Input OR A 595-CD4072BM A 59 A 595-CD4072BM 8.298In Stock
Min.: 1
Mult.: 1
: 2.500

OR 2 Gate 4000 4 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74AC32M A 595-CD74 A 595-CD74AC32M 7.734In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9.5 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel