Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74HC373M A 5 A 595-CD74HC373M 9.274In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ACT573PW A A 595-SN74ACT573PW 8.860In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74ACT 8 Circuit 1 Line TSSOP-20 Non-Inverting 10.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type 2.001In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVCH 8 Circuit 3 Line TSSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 13.911In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch 74VHC 8 Circuit 8 Line TSSOP-20 Non-Inverting 14.9 ns at 3.3 V, 9.2 ns at 3.3 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8bit Addressable A 5 95-SN74ALS259D A 59 A 595-SN74ALS259D 1.385In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial In/Parallel Out (SIPO) Shift Register ALS 1 Circuit 1 Line SOIC-Narrow-16 Non-Inverting 19 ns 32 mA - 400 uA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DType Transpar ent Latches 1.978In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Latch ALS 1 Circuit 8 Line SOIC-20 Non-Inverting 16 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type A 595-SN74LVCH16373 A 595-SN74LVCH16373ADL 1.742In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Monostable Multivibrator LVCH 8 Circuit 3 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 16-Bit Trans Latch 1.835In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Transparent Latch 74LC 2 Circuit 3 Line TSSOP-48 Non-Inverting 5.9 ns at 2.7 V, 5.4 ns at 3.3 V 20 uA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V CMOS Addressable 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Addressable Latch 74VHC 1 Circuit 8 Line SOIC-16 Non-Inverting 16 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Buffer w/3 State Outupts 10.289In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Buffer/Line Driver 74ACT 8 Circuit 3 Line TSSOP-20 Non-Inverting 10.5 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS LATCH OCTAL 3ST 3.749In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 6.5 ns 4 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D Latch 5.560In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Single D-Type Latch A 595-SN74LVC1G373DC A 595-SN74LVC1G373DCKR 2.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Circuit 1 Line SC-70-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74ALS573CN ALT 595-SN74ALS573CN 236In Stock
Min.: 1
Mult.: 1

True ALS 8 Circuit 8 Line PDIP-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Tri-St. Quad NOR R/S ALT 595-CD4043BE AL ALT 595-CD4043BE 182In Stock
Min.: 1
Mult.: 1

CMOS Quad NOR S/R Latch with 3-State Output 4000 1 Circuit 4 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-CD74HC573E A ALT 595-CD74HC573E 1.273In Stock
Min.: 1
Mult.: 1

D-Type Transparent Latch HC 1 Circuit 8 Line PDIP-20 Non-Inverting 175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Latches 8-Bit Addressable La tches ALT 595-SN74H ALT 595-SN74HC259N 555In Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line PDIP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC373DWR ALT 595-SN74HC373DWR 522In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True HC 8 Circuit 8 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC573AN ALT 595-SN74HC573AN 607In Stock
Min.: 1
Mult.: 1

True HC 8 Circuit 8 Line PDIP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-CD74HC373E A ALT 595-CD74HC373E 462In Stock
Min.: 1
Mult.: 1

D-Type Latch HC 1 Circuit 8 Line PDIP-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC373N A ALT 595-SN74HC373N 890In Stock
Min.: 1
Mult.: 1

True HC 8 Circuit 8 Line PDIP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Octal D-Type ALT 595 -SN74LS373N ALT 595 ALT 595-SN74LS373N 331In Stock
Min.: 1
Mult.: 1

True LS 8 Circuit 8 Line PDIP-20 Non-Inverting 18 ns at 5 V 32 mA - 2.6 mA 4.75 V 5.25 V 0 C + 70 C Tube
Nexperia Latches 74LVC373ABQ/SOT764/DHVQFN20 1.210In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TTL LVC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 3 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Quad R/S Latch ALT 5 95-CD4044BE ALT 595 ALT 595-CD4044BE 899In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches High Speed CMOS 8-Bi t Add Latch ALT 595 ALT 595-CD74HCT259E 832In Stock
Min.: 1
Mult.: 1

Addressable Latch HCT 2 Circuit 8 Line PDIP-16 Non-Inverting 39 ns at 4.5 V 8 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube