Non-Inverting Flip-Flops

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74F574DW 1.891In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop F 8 Circuit 3-State SOIC-20 TTL Non-Inverting 8.5 ns - 3 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 2.766In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Auto Cat Octal D Typ Flip Flop w/ Clear A 595-N74HC273QPWRG4Q1 1.390In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 3.494In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SSOP-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type w/Clock E nable A 595-SN74LS3 A 595-SN74LS378D 2.190In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop LS 7 Circuit TTL SOIC-Narrow-16 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Sngl Pos Edge Trggrd D type Flip Flop 5.874In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Monostable Multivibrator LVC 1 Circuit Single-Ended SOT-5X3-5 CMOS, TTL Non-Inverting 5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 3.3 Volt 20-Bit 1.816In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ALVCH 1 Circuit 3-State TSSOP-56 CMOS, LVTTL Non-Inverting 5.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Hex D-Type Flip -Flop 2.742In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS 4000 1 Circuit CMOS SOP-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 18but Flip Flop A 59 5-SN74ABT16823DL A A 595-SN74ABT16823DL 558In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Flip-Flop ABT 18 Circuit 3-State SSOP-56 TTL Non-Inverting 5.5 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 3 St 10bit Bus Inter A 595-SN74ABT821ADW A 595-SN74ABT821ADW 3.027In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bus Interface Flip-Flop ABT 1 Circuit 3-State SOIC-24 TTL Non-Inverting 6.2 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Tri-St Out 1.057In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 1.948In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 873In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AHC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V Through Hole - 40 C + 125 C Tube
Texas Instruments Flip-Flops 16-Bit D-Type Flip-F lop 611In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AUC 16 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Edge-Tr grd Flip-Flop 220In Stock
Min.: 1
Mult.: 1

D-Type Latch BCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 9.1 ns - 15 mA 64 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3.943In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LV 8 Circuit 3-State TSSOP-20 LVTTL Non-Inverting 19.3 ns - 16 mA 16 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 907In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVC 8 Circuit 3-State PDIP-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74LVC574ADW 1.172In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH374PW A 595-SN74LVTH374PW 2.097In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 2.9 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/Reset 2.037In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ACT 8 Circuit CMOS SSOP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal A 595-SN74ABT2 73PWR A 595-SN74ABT A 595-SN74ABT273PWR 1.484In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL TSSOP-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal 1.496In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 2.451In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHCT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt A 595-SN74AS574DW 1.132In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 9 ns - 15 mA 48 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74F174AD 2.415In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop F 7 Circuit TTL SOIC-Narrow-16 TTL Non-Inverting 10 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel