Texas Instruments Flip-Flops

Results: 1.123
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop A 595- A 595-SN74HC109D 27.182In Stock
Min.: 1
Mult.: 1
Reel: 2.500

J-K Type Flip-Flop HC 2 Circuit CMOS SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 4 mA 4 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enh Dual D-Type Pos Edge Trgrd 2.144In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74HCT574PW A 59 A 595-SN74HCT574PW 16.401In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH574DW A 595-SN74LVTH574DW 4.322In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LVTH 8 Circuit 3-State SOIC-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Dual D-Type Fli p Flop ALT 595-CD40 ALT 595-CD4013BM96 6.869In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHCT574PW A 5 A 595-SN74AHCT574PW 9.633In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ALS374ADW A 5 A 595-SN74ALS374ADW 3.878In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 16 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop A 5 A 595-SN74AS74AD 1.900In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop AS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 9 ns - 2 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 1.727In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop AS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 9 ns - 2 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 3.284In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LV 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LVC574APWR 4.681In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LVC 8 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex w/Reset A 595-CD 74ACT174M A 595-CD7 A 595-CD74ACT174M 2.263In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop ACT 7 Circuit CMOS SOIC-Narrow-16 TTL Non-Inverting 14 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT534DW A 59 A 595-SN74ACT534DW 7.207In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual A 595-SN74ALS74 AD A 595-SN74ALS74A A 595-SN74ALS74AD 3.078In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop ALS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 18 ns - 400 uA 8 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg Edge Trig A 595-SN74LVC112AD A A 595-SN74LVC112AD 6.694In Stock
Min.: 1
Mult.: 1
Reel: 2.500

J-K Type Flip-Flop LVC 2 Circuit LVTTL SOIC-Narrow-16 CMOS, TTL Inverting/Non-Inverting 7.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3.776In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Flip-Flop LVC 8 Circuit 3-State VQFN-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli A 595-SN74LVC74APWT 7.818In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Tube
Texas Instruments Flip-Flops Octal w/ Reset 3.176In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 1.662In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-20 TTL Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 2.476In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ALS 2 Circuit TTL SO-14 TTL Inverting/Non-Inverting 18 ns - 400 uA 8 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 4.005In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 34 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1.783In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LV 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 19.6 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel


Texas Instruments Flip-Flops High speed CMOS logi c dual negative-edg 15.162In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCT Reel, Cut Tape, MouseReel

Texas Instruments Flip-Flops Low-Power Single Pos titive-Edge-Trigger 53.047In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Inverting AUP 1 Circuit Single-Ended X2SON-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge Trig F-F W/3-State Otpt 8.403In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Transparent Latch LS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 28 ns - 2.6 mA 24 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel