Texas Instruments Counter Shift Registers

Results: 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers with 2.225In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Parallel Load Shift Parallel to Serial 1 Circuit 8 bit SOIC-16 HCS 12 Input Parallel/Serial 39 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register s With 3-State Outp 1.791In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Shift Register Serial to Parallel 8 Circuit 8 bit X1QFN-16 HC D-Type 5 Input 3-State 13 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 4.5-V to 5.5-V 8-bit parallel-out seria 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Serial to Parallel 8 bit WQFN-14 AHCT D-Type 4 3-State 5 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 1.5V to 6 .0V 8-bit serial-in 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Serial-In, Parallel-Out Serial to Parallel 8 Circuit 8 bit TSSOP-16 AC Shift Register 1 Input Open Drain 11.4 ns 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers Automotive 4.5-V to 5.5-V 8-bit parall 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Serial to Parallel 8 bit WQFN-14 AHCT D-Type 4 3-State 5 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.65-V to 5.5-V 8-bi t parallel-out seri 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Serial to Parallel 8 bit WQFN-14 LV D-Type 4 3-State 10.8 ns 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 1.65-V t o 5.5-V 8-bit paral 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Serial to Parallel 8 bit WQFN-14 4 Parallel 10.8 ns 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 4.5V to 5 .5V 8-bit serial-i 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Serial-In, Parallel-Out Serial to Parallel 8 Circuit 8 bit TSSOP-16 ACT Shift Register 1 Input Open Drain 11.6 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers Eight-bit voltage tr anslating shift reg 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LV Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 4.5V to 5 .5V 8-bit serial-i 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Serial-In, Parallel-Out Serial to Parallel 8 Circuit 8 bit WQFN-16 ACT Shift Register 1 Input Open Drain 11.6 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER A 595-TPIC6596DWR A A 595-TPIC6596DWR 12.128In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-20 1 Open Drain 650 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.1V to 3.6V 8-bit p arallel-load shift 2.620In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Serial to Parallel 8 bit WQFN-16 LVC 13 Input Serial 11.2 ns 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV165ARGYR A 595-SN74LV165ARGYRG4 77.352In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Serial/Parallel to Serial 1 Circuit 8 bit VQFN-16 LV CMOS 9 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 1.65V-to- 5V eight-channel sh 2.673In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Serial to Parallel 8 bit TSSOP-16 LV 5 Parallel 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER ALT 595-TPIC6A596DW ALT 595-TPIC6A596DWR 2.541In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-24 1 Open Drain 125 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 4-Bit Bi-Directional A 595-CD74HC194PW A A 595-CD74HC194PW 8.434In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial/Parallel to Parallel 1 Circuit 4 bit TSSOP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-SN74AHCT595D A 595-SN74AHCT595D 12.229In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHCT CMOS 1 Input Push Pull 10.2 ns 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register A A 595-SN74ALS165D 3.292In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 ALS Bipolar 9 14 ns 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers SPEC ONLY; NOT RELEA SED IN THE U.S. 1.963In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Parallel 8 Circuit 8 bit SSOP-16 HC CMOS 5 3-State 13 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6C595PWG4 A 595-TPIC6C595PWG4 3.798In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register s With 3-State Outp 23.918In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Serial/Parallel 8 bit X1QFN-16 HC CMOS 1 3-State 13 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-in shift Regi ster A 595-SN74LS59 A 595-SN74LS595D 1.915In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel 8 Circuit 8 bit SOIC-16 LS Bipolar 3 / 1 3-State 35 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 64-St Static Sh ift Reg A 595-CD403 A 595-CD4031BPW 2.209In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Serial 1 Circuit 64 bit TSSOP-16 4000 CMOS 2 500 ns, 220 ns, 180 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 4-St Parallel I n/Out Shift A 595-C A 595-CD4035BM 2.300In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial/Parallel to Parallel 1 Circuit 4 bit SOIC-16 4000 CMOS 6 500 ns, 200 ns, 150 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Srl-In Prl-Out A 595-CD74ACT164M A A 595-CD74ACT164M 5.611In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Parallel 1 Circuit 8 bit SOIC-14 74ACT CMOS 2 14.9 ns 500 mV 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel