Non-Inverting Buffers & Line Drivers

Results: 2.868
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Buffers & Line Drivers Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State 999In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

VHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 1.35 mA 4.5 V 5.5 V 75 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape
STMicroelectronics RH-PM4424K1
STMicroelectronics Buffers & Line Drivers Rad-Hard dual 4.5A Low-side MOSFET driver - Engineering model 8In Stock
Min.: 1
Mult.: 1
HC 2 Input 2 Output Non-Inverting FLAT-16 1 mA 100 mA 1.6 mA 4.65 V 18 V 1.6 mA - 65 C + 150 C SMD/SMT Bulk
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with 3-stat 1.893In Stock
Min.: 1
Mult.: 1
: 2.000

HCS 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 2 V 6 V 100 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Buffers & Line Drivers Quad Diff 11.404In Stock
Min.: 1
Mult.: 1

CMOS, TTL 4 Input 4 Output Non-Inverting SOIC-16 4 uA - 4 uA 4.75 V 30 V 13 A - 40 C + 125 C SMD/SMT Bulk
onsemi Buffers & Line Drivers Octal Bus Buffer/Line Driver 684In Stock
Min.: 1
Mult.: 1
: 1.000

VHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 1.35 mA 4.5 V 5.5 V 75 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers 16B Buffers/Line Dri vers ALT 595-74ACT1 ALT 595-74ACT16244DGGR 19.858In Stock
Min.: 1
Mult.: 1
: 2.000

ACT 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC Series 104.262In Stock
Min.: 1
Mult.: 1
: 2.500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 5V Level Shift Non-Inverting LSTTL 175.716In Stock
Min.: 1
Mult.: 1
Max.: 430
: 2.500

VHCT 6 Input 3 Output Non-Inverting SOIC-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Toshiba Buffers & Line Drivers X34 Pb-F VHS TSSOP 20 CMOS LOGIC 104.820In Stock
Min.: 1
Mult.: 1
: 2.500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC Series 126.274In Stock
Min.: 1
Mult.: 1
: 2.500

VHCT 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers BUFF/DVR TRI-ST 8BIT 20TSSOP 17.745In Stock
Min.: 1
Mult.: 1
: 2.500

VHC 8 Input 8 Output Non-Inverting - 8 mA 8 mA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Hex Bfr/L n Drv W/3St Otp A 5 A 595-CD74HC365M 7.050In Stock
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047AD 2.494In Stock
Min.: 1
Mult.: 1
: 2.500

4 Input 4 Output Non-Inverting SOIC-Narrow-16 - 8 mA 8 mA 20 uA 3 V 3.6 V 70 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gates 2.073In Stock
Min.: 1
Mult.: 1
: 2.500

AHC 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo Pwr Sngl Bus Bffr Gate 11.627In Stock
Min.: 1
Mult.: 1
: 4.000

AUP 1 Input 1 Output Non-Inverting SOT-5X3-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SnglBusBffrGt 40.630In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 1 Input 1 Output Non-Inverting DSBGA-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers OCTAL FET BUS SWITCH A 595-SN74LVC541ADG A 595-SN74LVC541ADGVR 3.903In Stock
Min.: 1
Mult.: 1
: 2.000

LVC 8 Input 3 Output Non-Inverting TVSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 1.493In Stock
Min.: 1
Mult.: 1
: 2.000

LVCZ 8 Input 3 Output Non-Inverting SSOP-20 - 24 mA 24 mA 100 uA 2.7 V 3.6 V 100 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74ALVCH16244DL A 595-SN74ALVCH16244DL 1.269In Stock
Min.: 1
Mult.: 1
: 1.000

ALVCH 16 Input 3 Output Non-Inverting SSOP-48 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS NON-INVERTER OPEN-DRAIN 87.275In Stock
Min.: 1
Mult.: 1
: 3.000

SZ 1 Input 1 Output Non-Inverting SSOP5-P-0.65A 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 2-6V Quad 3-State Non-Inverting 11.832In Stock
Min.: 1
Mult.: 1
Max.: 440

HC 4 Input 3 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 160 uA - 55 C + 125 C SMD/SMT Tube
onsemi Buffers & Line Drivers Octal Buf/Line Drv 6.538In Stock
Min.: 1
Mult.: 1
Max.: 152

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Tube
onsemi Buffers & Line Drivers Octal 3-STATE Buf 7.822In Stock
Min.: 1
Mult.: 1
Max.: 1.140

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-74ACT16541DL 920In Stock
Min.: 1
Mult.: 1
: 1.000

ACT 16 Input 16 Output Non-Inverting SSOP-48 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 24-BIT FET BUS SWITC H A 595-SNLVTH16244 A 595-SNLVTH16244ADGGR 1.158In Stock
Min.: 1
Mult.: 1
: 2.000

LVTH 16 Input 16 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel