160 MHz Flip-Flops

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip-Flops LOG CMOS D FLIP 2.500In Stock
Min.: 1
Mult.: 1
: 2.500
D-Type 74AC 2 Circuit SOIC-14 6 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Texas Instruments Flip-Flops Automotive two-chann el 1.1V-to-3.6V con 2.970In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type Flip-Flop LVC 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Two-channel 1.1V-to- 3.6V configurable g 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

LVC TSSOP-16 - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive two-chann el 1.1V-to-3.6V con 2.990In Stock
Min.: 1
Mult.: 1
Max.: 1.001

CMOS 1 Circuit Push-Pull WQFN-16 CMOS 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops Two-channel 1.1V-to- 3.6V configurable g 2.880In Stock
Min.: 1
Mult.: 1
Max.: 1.001

CMOS 1 Circuit Push-Pull WQFN-16 7 ns 24 mA - 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G79QDCKTQ1 8.912In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G80QDCKTQ1 1.098In Stock
6.000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G80QDCKRQ1 499In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G79QDCKRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel