ISOUSB211DPR

Texas Instruments
595-ISOUSB211DPR
ISOUSB211DPR

Mfr.:

Description:
USB Interface IC Low-emission isolate d USB repeater supp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.380

Stock:
3.380 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
86,46 kr. 86,46 kr.
66,92 kr. 669,20 kr.
63,34 kr. 1.583,50 kr.
57,07 kr. 5.707,00 kr.
54,46 kr. 13.615,00 kr.
52,00 kr. 26.000,00 kr.
49,68 kr. 49.680,00 kr.
Full Reel (Order in multiples of 2000)
49,24 kr. 98.480,00 kr.
4.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
ISOUSB211
USB Isolators
Isolated USB Repeater
SMD/SMT
SSOP-28
USB 2.0
Low Speed (LS), Full Speed (FS), High Speed (HS)
1.5 Mb/s, 12 Mb/s, 480 Mb/s
4.25 V
5.5 V
85 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Core: MCU
Development Kit: ISOUSB211DPEVM
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ISOUSB211 High/Full/Low Speed USB Repeater

Texas Instruments ISOUSB211 High/Full/Low Speed Isolated USB Repeater is galvanically-isolated and USB 2.0 compliant with low speed (1.5Mbps), full speed (12Mbps), and high speed (480Mbps) signaling rates. The ISOUSB211 features automatic connect and speed detection, a reflection of pull-ups/pull-downs, and link power management, allowing drop-in USB hub, host, peripheral, and cable isolation. Furthermore, the device supports automatic role reversal - if a new connect is detected on the Upstream facing port after disconnect, then the Upstream and Downstream port definitions are reversed. This feature allows the ISOUSB211 to support USB On-The-Go (OTG) and Type-C Dual Role Port (DRP) implementations.