SC16IS750IBS,128

NXP Semiconductors
771-SC16IS750IBS-F
SC16IS750IBS,128

Mfr.:

Description:
UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
RoHS:  
1 Channel
5 Mb/s
64 B
6 mA
- 40 C
+ 85 C
SMD/SMT
HVQFN-24
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: I2C/SPI/UART
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: UART Interface IC
Series: SC16IS750
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Type: UART
Part # Aliases: 935279271128
Unit Weight: 43,562 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

In Stock: 7.264

Stock:
7.264 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
30,21 kr. 30,21 kr.
22,90 kr. 229,00 kr.
21,11 kr. 527,75 kr.
19,10 kr. 1.910,00 kr.
18,13 kr. 4.532,50 kr.
17,16 kr. 17.160,00 kr.
Full Reel (Order in multiples of 1500)
16,79 kr. 25.185,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.