ND1160GGAE4D

Nisshinbo
848-ND1160GGAE4D
ND1160GGAE4D

Mfr.:

Description:
Sensor Interface IO-Link Device Transceiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.045

Stock:
5.045 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,65 kr. 28,65 kr.
19,02 kr. 190,20 kr.
17,46 kr. 436,50 kr.
14,99 kr. 1.499,00 kr.
14,25 kr. 3.562,50 kr.
12,76 kr. 6.380,00 kr.
10,74 kr. 10.740,00 kr.
10,44 kr. 31.320,00 kr.
10,29 kr. 61.740,00 kr.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Sensor Interface
RoHS:  
IO-Device Link Transceiver
36 V
8 V
- 40 C
+ 125 C
SMD/SMT
DFN3030-8
Brand: Nisshinbo
Input Voltage: 8.5 V to 36 V
Operating Supply Voltage: 8.5 V to 36 V
Output Current: 200 mA
Product: IO-Link Device Transceiver
Product Type: Sensor Interface
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ND1160 IO-Link Device Transceiver

Nisshinbo ND1160 IO-Link Device Transceiver functions using the Bi-CMOS process. The high-side, low-side, and push-pull operations can be set based on the logic of the input terminal. This transceiver can detect the status of connected devices. The ND1160 transceiver offers over-current, thermal shutdown, and reverse current protection functions. This transceiver operates from an 8.5V to 36V voltage range and delivers a 200mA minimum output current. The ND1160 transceiver complies with the IO-Link standard. This transceiver is used in sensors, actuators, programmable logic controllers, and light curtains.