RS-422/RS-485 Interface IC

Results: 2.060
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RS-422/RS-485 Interface IC DOM MODE MULTIPOINT XCVR 20.779In Stock
Min.: 1
Mult.: 1
: 2.500

DS36277 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 1-Mbps half-duplex 3 -kVrms ultra-small A 595-ISO1500DBQR 13.604In Stock
Min.: 1
Mult.: 1

ISO1500 SMD/SMT SSOP-16 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 5kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and Integrated Transformer Driver 2.340In Stock
Min.: 1
Mult.: 1
Max.: 2.340

MAX14859 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 25 Mb/s 5.5 V 3 V - 40 C + 105 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, 20Mbps, Slew-Rate-Limited RS-485/RS-422 Transceivers in a SOT 4.462In Stock
Min.: 1
Mult.: 1
Max.: 4.465
: 2.500

MAX3062E SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 2.028In Stock
Min.: 1
Mult.: 1
Max.: 2.028

MAX3096 SMD/SMT QSOP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V-Powered, 20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 Transceivers 7.778In Stock
Min.: 1
Mult.: 1
Max.: 7.778

MAX3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 2.619In Stock
Min.: 1
Mult.: 1
Max.: 2.619
: 2.500

MAX489E SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 5V H/Speed Ult/P RS-485 Transceiver I.C. 20.252In Stock
Min.: 1
Mult.: 1
Max.: 20.252
: 1.000

ADM1485 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 15.648In Stock
1.700On Order
Min.: 1
Mult.: 1
Max.: 17.348

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 6.220In Stock
Min.: 1
Mult.: 1
Max.: 6.220
: 2.500

MAX3095 SMD/SMT SO-Narrow-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit 6.403In Stock
Min.: 1
Mult.: 1
Max.: 6.403
: 2.500

MAX3491 SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 3.775In Stock
Min.: 1
Mult.: 1
Max.: 3.775
: 2.500

MAX483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 879In Stock
Min.: 1
Mult.: 1
Max.: 879

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V 1.7 V - 55 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Complete, Isolated RS-485/RS-422 Data In 393In Stock
Min.: 1
Mult.: 1
Max.: 393

MAX1490A Through Hole PDIP-24 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 4.089In Stock
Min.: 1
Mult.: 1
Max.: 4.089

MAX3087E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 4.088In Stock
Min.: 1
Mult.: 1
Max.: 4.088
: 2.500

MAX3089E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V, High-Speed, RS-485/RS-422 Transcei 3.543In Stock
Min.: 1
Mult.: 1
Max.: 3.595
: 2.500

MAX3362 SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.465 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 3.620In Stock
Min.: 1
Mult.: 1
Max.: 3.622

MAX489E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 115KBps Half Duplex 5V RS485 Trans. I.C. 25.566In Stock
Min.: 1
Mult.: 1
Max.: 25.740
: 1.000

ADM4850 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 5.716In Stock
Min.: 1
Mult.: 1
Max.: 5.716

MAX1484 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 50Mbps RS-485 Transceiver 33.021In Stock
Min.: 1
Mult.: 1
Max.: 33.021

MAX22506E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2.237In Stock
Min.: 1
Mult.: 1
Max.: 2.237
: 2.500

MAX3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.63 V 2.97 V - 55 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers 11.022In Stock
Min.: 1
Mult.: 1
Max.: 11.022
: 2.500

MAX3094E SMD/SMT TSSOP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 12.980In Stock
Min.: 1
Mult.: 1
Max.: 12.980
: 2.500

MAX3096 SMD/SMT SO-Narrow-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 3.483In Stock
Min.: 1
Mult.: 1
Max.: 3.493

MAX3096 SMD/SMT SO-Narrow-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube