Texas Instruments RS-232 Interface IC

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238I PW A 595-MAX3238IPW A 595-MAX3238IPW 5.504In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243C DB A 595-MAX3243CDB A 595-MAX3243CDB 6.451In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243C DW A 595-MAX3243CDW A 595-MAX3243CDW 2.148In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243EIDB 4.503In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243EIDW 1.969In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243I DB A 595-MAX3243IDB A 595-MAX3243IDB 5.883In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243I DW A 595-MAX3243IDW A 595-MAX3243IDW 1.302In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5-V 460-KBPS RS-23 2 Transceiver A 595 A 595-MAX3318EIPW 2.362In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IDB 886In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IPW 671In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 1 Mbit/s Line Driver/Receiver A 5 A 595-SN65C3221EDB 2.385In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SSOP-16 SN65C3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 1 Mbit/s Line Driver/Receiver A 5 A 595-SN65C3221EPW 3.190In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-16 SN65C3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 2.511In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Sgl Chl A 595- SN65C3221PW A 595-S A 595-SN65C3221PW 3.564In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232ED 5.645In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V Two Ch RS -232 ALT 595-SN65C3 ALT 595-SN65C3232EDR 2.335In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 SN65C3232E 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EPW 1.834In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232PW 919In Stock
2.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3238PW A 595- A 595-SN65C3238PW 3.897In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl 2.449In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SSOP-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3243DW A 595- A 595-SN65C3243DW 812In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3243PW A 595- A 595-SN65C3243PW 9.912In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Line Driver & Rec 1.203In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V 6.1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Line Recei ver A 595-SN75189D A 595-SN75189D 8.179In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 SN75189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Triple Low Power A 5 95-SN75C1406DW A 59 A 595-SN75C1406DW 1.632In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel