MaxLinear RS-232 Interface IC

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 354In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 175In Stock
296Expected 12/01/2027
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 1.724In Stock
2.500Expected 19/01/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 250 kbps temp 0C to 70C 1.267In Stock
1.372Expected 03/08/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 256In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 20
: 2.500

SMD/SMT TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 67In Stock
3.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 240In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 207In Stock
10.500On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 68In Stock
1.666On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 246In Stock
4.500Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 274In Stock
6.840On Order
Min.: 1
Mult.: 1
Max.: 150

SMD/SMT TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 24In Stock
15.000Expected 06/04/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 210In Stock
1.140On Order
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 240In Stock
21.000On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 275In Stock
2.646Expected 06/04/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 266In Stock
25.000Expected 06/04/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 315In Stock
235Expected 04/01/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 2.317In Stock
570Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 1000 kbps temp 0C to 70C 1.111In Stock
735Expected 17/08/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 14In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 250 kbps temp -40C to 85C 3In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 25In Stock
2.500Expected 05/01/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 2.180In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 44In Stock
1.500Expected 18/02/2027
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 457In Stock
250Expected 15/09/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube