Interface IC's NXP Interface - Specialised

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
NXP Semiconductors Interface - Specialised 16BIT SPI 18V GPI 3.818In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SPI 16-bit GPI 5.5 V 2.3 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
NXP Semiconductors Interface - Specialised SPI to I2C-bus interface 747In Stock
5.000Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised NTAG 5 link with AES 2.325In Stock
Min.: 1
Mult.: 1
Reel: 4.000

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specialised High-speed level shifter 3.791In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Level Shifter 3.6 V 3 V 70 mA - 40 C + 85 C SMD/SMT HVQFN-48
NXP Semiconductors Interface - Specialised 16B 3V THRES SPI 18V GPI INT - 40 +125 951In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24 AEC-Q100
NXP Semiconductors Interface - Specialised IC TXRX FLEXRAY 2.218In Stock
Min.: 1
Mult.: 1
Reel: 2.000

FlexRay Node Transceiver 5.25 V 4.75 V 37 mA SMD/SMT SSOP-16 ESD Protection
NXP Semiconductors MC33CD1020AES
NXP Semiconductors Interface - Specialised Std Monolithic Multiple Sw Det Interface 416In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32
NXP Semiconductors MC33660BEFR2
NXP Semiconductors Interface - Specialised Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8 6.515In Stock
Min.: 1
Mult.: 1
Reel: 2.500

5.25 V 4.75 V 100 uA - 40 C + 125 C SMD/SMT SOIC-8
NXP Semiconductors MC34978AEKR2
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 1.460In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 105 C SMD/SMT SOICW-EP-32

NXP Semiconductors Interface - Specialised Isolated network high speed transceiver. 1.904In Stock
Min.: 1
Mult.: 1

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 122In Stock
252Expected 05/06/2026
Min.: 1
Mult.: 1

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 105 C SMD/SMT SOICW-EP-32
NXP Semiconductors Interface - Specialised SYSTEM BASIS CHIP W/LIN 65In Stock
Min.: 1
Mult.: 1

Transceiver 18 V 5.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-32
NXP Semiconductors Interface - Specialised SYSTEM BASIS CHIP W/LIN 62In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Transceiver 18 V 5.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-32
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 166In Stock
Min.: 1
Mult.: 1

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT SOICW-EP-32
NXP Semiconductors Interface - Specialised NTAG 5 link 1.800In Stock
Min.: 1
Mult.: 1
Reel: 2.500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT SOIC-8
NXP Semiconductors Interface - Specialised I2C-bus to SPI bridge 75In Stock
12.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised MULTI SW DETECT INTERFACE 27In Stock
Min.: 1
Mult.: 1

Switch Detection Interface 28 V 8 V 4 mA - 40 C + 125 C SMD/SMT SOIC-32
NXP Semiconductors Interface - Specialised ENHANCED MULTI SW DETECT 25In Stock
Min.: 1
Mult.: 1

Switch Detection Interface 28 V 8 V 4 mA - 40 C + 125 C SMD/SMT SOIC-32
NXP Semiconductors Interface - Specialised MULT SW DET SUP-WKUP 7In Stock
Min.: 1
Mult.: 1

Switch Detection Interface 26 V 8 V 2 mA - 40 C + 125 C SMD/SMT SOIC-Wide-32
NXP Semiconductors Interface - Specialised MULT SW DET SUP-WKUP 22In Stock
Min.: 1
Mult.: 1

Switch Detection Interface 26 V 8 V 2 mA - 40 C + 125 C SMD/SMT SOICW-EP-32
NXP Semiconductors Interface - Specialised The factory is currently not accepting orders for this part. 1.718In Stock
Min.: 1
Mult.: 1
Max.: 1.718
Reel: 2.500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT SOIC-8
NXP Semiconductors Interface - Specialised MULTI-SW DETECT W/SUPRES 56In Stock
Min.: 1
Mult.: 1

Switch Detection Interface 26 V 8 V 2 mA - 40 C + 125 C SMD/SMT SOIC-Wide-32
NXP Semiconductors MC33660BEF
NXP Semiconductors Interface - Specialised Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8 161In Stock
Min.: 1
Mult.: 1

5.25 V 4.75 V 100 uA - 40 C + 125 C SMD/SMT SOIC-8
NXP Semiconductors Interface - Specialised I3C Hub with 2 controller ports and 8 target ports (debug configuration) in HVQFN28 package Non-Stocked Lead-Time 16 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

NXP Semiconductors Interface - Specialised I3C Hub with 2 controller ports and 4 target ports (debug configuration) in HVQFN28 package Non-Stocked Lead-Time 16 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000