MouseReel Interface - I/O Expanders

Results: 336
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554 in TSSOP16 package 7.202In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9554A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in SO24 package 4.443In Stock
7.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1.000

PCA9555 SMD/SMT SO-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in SSOP24 package 6.783In Stock
Min.: 1
Mult.: 1
: 1.000

PCA9555 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus GPO Expander in XQFN8 package 22.595In Stock
24.000Expected 16/08/2027
Min.: 1
Mult.: 1
: 4.000

PCA9570 SMD/SMT XQFN-8 I2C, Serial 4 I/O Without Interrupt 1.1 V 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in XQFN16 package 11.723In Stock
96.000Expected 22/02/2027
Min.: 1
Mult.: 1
: 4.000

PCAL6408A SMD/SMT XQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA24 package 2.218In Stock
6.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 6.000

PCAL6416A SMD/SMT VFBGA-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 34-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA42 package 4.400In Stock
Min.: 1
Mult.: 1
: 5.000

PCAL6534 SMD/SMT VFBGA-42 I2C, Serial, SMBus 34 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HVQFN16 package 7.983In Stock
Min.: 1
Mult.: 1
: 6.000

PCAL9538A SMD/SMT HVQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in TSSOP16 package 12.410In Stock
Min.: 1
Mult.: 1
: 2.500

PCAL9538A SMD/SMT TSSOP-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 12.481In Stock
18.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 6.000

PCAL9555A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC 513In Stock
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Reel, Cut Tape, MouseReel Without ESD Protection

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC INDEL 461In Stock
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534DW 85In Stock
2.000On Order
Min.: 1
Mult.: 1
: 2.000

PCA9534 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus I /O Expander 69In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9554A SMD/SMT TVSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus I /O Expander 95In Stock
2.500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2.500

PCA9554A SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & SMBu s Lo-Pwr I/O Exp A A 595-PCA9557D 680In Stock
2.240Expected 27/08/2026
Min.: 1
Mult.: 1
: 2.500

PCA9557 SMD/SMT SOIC-Narrow-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8-Bit I2C and SMBus LP I/O Exp
17.391On Order
Min.: 1
Mult.: 1
: 2.500

PCA9557 SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus 943In Stock
Min.: 1
Mult.: 1
: 3.000

PCF8574A SMD/SMT VQFN-20 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575CPW 108In Stock
Min.: 1
Mult.: 1
: 2.000

PCF8575C SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575DB 267In Stock
4.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2.000

PCF8575 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575PW 106In Stock
10.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2.000

PCF8575 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Analog Devices Interface - I/O Expanders 10 Chnl Keypad controller &GPIO expander 9In Stock
Min.: 1
Mult.: 1
: 3.000

ADP5585 SMD/SMT WLCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand 114In Stock
1.500Expected 11/02/2027
Min.: 1
Mult.: 1
: 1.500

ADP5587 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534APW 34In Stock
3.925Expected 28/08/2026
Min.: 1
Mult.: 1
: 2.000

PCA9534A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander 359In Stock
12.500On Order
Min.: 1
Mult.: 1
: 2.500

PCA9534 SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV