ISO7141CC Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Small-FP & Low-Pwr 3 /1 Quad Ch Dig Iso A 595-ISO7141CCDBQR 2.841In Stock
Min.: 1
Mult.: 1

ISO7141CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 14 mA 23 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Small-FP & Low-Pwr 3 /1 Quad Ch Dig Iso A 595-ISO7141CCDBQ 3.303In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO7141CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 14 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel