ADUM1401 Series Digital Isolators

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 3Txr1Rxr 2.360In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators ym125V DC 10Mbit/sc 4Chnl Dgtl 3Txr1Rxr 770In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 34 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 7.142In Stock
Min.: 1
Mult.: 1

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 15.019In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 3.745In Stock
Min.: 1
Mult.: 1

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 3Txr1Rxr 243In Stock
Min.: 1
Mult.: 1

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 34 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1.524In Stock
2.000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 933In Stock
987Expected 15/06/2026
Min.: 1
Mult.: 1

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1.532In Stock
1.000Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 3Txr1Rxr 199In Stock
Min.: 1
Mult.: 1

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 100 ns - 40 C + 125 C AEC-Q100 Tube