Reel CAN Interface IC

Results: 768
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Infineon Technologies CAN Interface IC High-speed CAN FD transceiver 3.500In Stock
Min.: 1
Mult.: 1
: 5.000

TLE9350 CAN FD Transceiver SMD/SMT PG-TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC High-speed CAN FD transceiver 3.479In Stock
Min.: 1
Mult.: 1
: 5.000

TLE9350 CAN FD Transceiver SMD/SMT PG-TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC CAN FD signal improvement transceiver 3.500In Stock
Min.: 1
Mult.: 1
: 5.000

CAN FD Signal Improvement Transceiver SMD/SMT PG-TSON-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 10 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC CAN FD signal improvement transceiver 3.490In Stock
Min.: 1
Mult.: 1
: 5.000

CAN FD Signal Improvement Transceiver SMD/SMT PG-TSON-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 10 kV Reel, Cut Tape
Texas Instruments CAN Interface IC Automotive signal im provement capable C 688In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 570In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 262In Stock
3.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3.000

TCAN1473A-Q1 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 763In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

CAN Transceiver SMD/SMT SOT-23-T14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 776In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

CAN FD Transceiver SMD/SMT 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 800In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1575-Q1 CAN FD SIC SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 784In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

TCAN1576-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 768In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1576-Q1 CAN FD SIC SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Low-Power Fault Protected CAN 798In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Low-Power Fault Protected CAN 800In Stock
Min.: 1
Mult.: 1
: 3.000

CAN Transceiver SMD/SMT SOT-14 5 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
onsemi CAN Interface IC NCV7343-1 IN SOIC150 2.100In Stock
Min.: 1
Mult.: 1
Max.: 210
: 3.000

NCV7343 SMD/SMT SOIC-14 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 47 mA Reel, Cut Tape
Texas Instruments CAN Interface IC Automotive CAN FD si gnal improvement ca 4.977In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

TCAN2450-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD SI C system basis chip 4.790In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

TCAN2451-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD Sy stem Basis Chip (SB 4.750In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

TCAN2845-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD an d LIN System Basis 4.936In Stock
Min.: 1
Mult.: 1
: 5.000

TCAN2847-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD an d LIN System Basis 4.998In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

TCAN2847-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC 14 Pin CAN Trx with HV Wake input 5.344In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VDFN-14 1 Driver 1 Receiver 3 V 5 V - 40 C + 125 C 350 uA AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 7.412In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 5.710In Stock
Min.: 1
Mult.: 1
: 6.000

High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 6.000In Stock
Min.: 1
Mult.: 1
: 6.000

High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 7.424In Stock
Min.: 1
Mult.: 1
: 6.000

High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel