VL53L5CXV0GC/1

STMicroelectronics
511-VL53L5CXV0GC/1
VL53L5CXV0GC/1

Mfr.:

Description:
Sensor Interface Time-of-Flight (ToF) 8x8 multizone ranging sensor with wide field of view

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.508

Stock:
4.508 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3600)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
54,76 kr. 54,76 kr.
42,45 kr. 424,50 kr.
39,46 kr. 986,50 kr.
34,47 kr. 3.447,00 kr.
33,50 kr. 16.750,00 kr.
33,27 kr. 33.270,00 kr.
Full Reel (Order in multiples of 3600)
30,88 kr. 111.168,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Sensor Interface
Factory Pack Quantity: 3600
Subcategory: Interface ICs
Tradename: FlightSense
Part # Aliases: VL53L5CP VL53L5CPV0GC/1
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8541499500
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

VL53L5CX 8x8 Multi-Zone Time-of-Flight Sensor

STMicroelectronics VL53L5CX 8x8 Multi-Zone Time-of-Flight Sensor integrates a SPAD array, physical infrared filters, and diffractive optics (DOE) in a miniature reflowable package. The VL53L5CX offers multi-zone distance measurements with up to 8x8 real-time native zones and a wide 63° diagonal field of view. Each zone of the sensor allows measuring the distance to a target at up to 4 meters with a maximum frequency of 60Hz. With ST’s patented histogram algorithms, the VL53L5CX detects multiple objects within the FoV and ensures immunity to cover glass crosstalk beyond 60cm.