ARM Cortex M4 Core RF System on a Chip - SoC

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging


Silicon Labs RF System on a Chip - SoC SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 2MB PSRAM in IC package, 8MB Flash in module 493In Stock
Min.: 1
Mult.: 1
ARM Cortex M4 2.412 GHz to 2.484 GHz 1.71 V 3.63 V 8 MB - 40 C + 85 C Cut Tape
Silicon Labs RF System on a Chip - SoC SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 2MB PSRAM in package 249In Stock
Min.: 1
Mult.: 1
ARM Cortex M4 2.412 GHz to 2.484 GHz 1.71 V 3.63 V 8 MB - 40 C + 85 C Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 9.238In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BLE, Bluetooth Mesh, NFC ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 6.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

BLE, Bluetooth Mesh, NFC ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps - 96 dBm 1.7 V 3.6 V 512 kB - 40 C + 85 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 6.704In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 6 mA 15.5 mA 512 kB - 40 C + 105 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 5.050In Stock
Min.: 1
Mult.: 1
Reel: 1.500

BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 - 95 dBm 1.7 V 5.5 V 512 kB - 40 C + 105 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver 5.880In Stock
Min.: 1
Mult.: 1
Reel: 1.500

BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 2 Mbps - 89 dBm 1.7 V 5.5 V 1 MB Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver 9.101In Stock
Min.: 1
Mult.: 1
Reel: 1.000

BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 2 Mbps - 89 dBm 1.7 V 5.5 V 1 MB Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 479In Stock
Min.: 1
Mult.: 1

ARM Cortex M4 - 40 C + 105 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, no AI/ML, 4MB stacked flash, -40 to +85C 254In Stock
Min.: 1
Mult.: 1

BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA 4 MB - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 Transceiver IC, QFN 7x7, 2.4 GHz, no flash, -40 to +85C 248In Stock
Min.: 1
Mult.: 1

Transceiver ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Tray
Microchip Technology RF System on a Chip - SoC BLE multiprotocol IC, Industrial temp 1.233In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 12 dBm - 96 dBm 1.9 V 3.6 V 40.6 mA 96.7 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, AI/ML, 8MB stacked flash, -40 to +85C 365In Stock
Min.: 1
Mult.: 1

BLE 5.1, Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 21 dBm - 97.5 dBm 1.71 V 3.63 V 8 MB - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 512 kB 646 kB (RAM) 31GPIO SoC 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC BGA125 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 65GPIO 4.780In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C BGA-125 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO 5.888In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 136In Stock
Min.: 1
Mult.: 1
ARM Cortex M4 2.412 GHz to 2.484 GHz 1.71 V 3.63 V 4 MB - 40 C + 85 C Cut Tape
Silicon Labs RF System on a Chip - SoC SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package 49In Stock
Min.: 1
Mult.: 1
ARM Cortex M4 2.412 GHz to 2.484 GHz 1.71 V 3.63 V 4 MB - 40 C + 85 C Cut Tape
Silicon Labs RF System on a Chip - SoC SiWG917 SoC Module Wi-Fi 6 Bluetooth LE 5.4 2.4 GHz Integrated Antenna, 8MB Flash in IC package 72In Stock
Min.: 1
Mult.: 1
ARM Cortex M4 2.412 GHz to 2.484 GHz 1.71 V 3.63 V 8 MB - 40 C + 85 C Cut Tape
Silicon Labs RF System on a Chip - SoC SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 8MB Flash in IC package? 121In Stock
Min.: 1
Mult.: 1
ARM Cortex M4 2.412 GHz to 2.484 GHz 1.71 V 3.63 V 8 MB - 40 C + 85 C Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz Transceiver 192KB Flash 5.263In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bluetooth 5.3 ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 8 dBm - 96 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz Transceiver 192KB Flash 1.333In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Bluetooth 5.3 ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 8 dBm - 96 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver FLASH 192KB 2.032In Stock
Min.: 1
Mult.: 1
Reel: 1.500

BLE, Bluetooth Direction Finding, Thread ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 4 dBm - 97 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C WLCSP-33 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver FLASH 192KB 3.213In Stock
Min.: 1
Mult.: 1
Reel: 1.500

BLE, Bluetooth Direction Finding, Thread ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 4 dBm - 97 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash 990In Stock
Min.: 1
Mult.: 1
Reel: 1.500

BLE, Bluetooth Mesh, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.7 mA 14.4 mA 256 kB - 40 C + 105 C WLCSP-44 Reel, Cut Tape