MIMX9352CVVXMAB

NXP Semiconductors
771-MIMX9352CVVXMAB
MIMX9352CVVXMAB

Mfr.:

Description:
Processors - Application Specialised i.MX 93 Applications Processor Family Arm (Tradename) Cortex (Tradename)-A55, ML Acceleration, Power Efficient MPU.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 176   Multiples: 176
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
104,44 kr. 18.381,44 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCBGA-208
i.MX 93
Automotive, Industrial, IoT
ARM Cortex A55, ARM Cortex M33
3 Core
250 MHz, 1.7 GHz
16 kB, 2 x 32 kB
16 kB, 2 x 32 kB
850 mV
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Size: 640 kB
Data ROM Size: 256 kB, 256 kB
Interface Type: Audio, CAN FD, Ethernet, GPIO, I2C, MIPI-CSI, MIPI-DSI, SPI, USB 2.0
L2 Cache Instruction / Data Memory: 2 x 64 kB
Moisture Sensitive: Yes
Product Type: Processors - Application Specialized
Factory Pack Quantity: 176
Subcategory: Processors - Application Specialized
Part # Aliases: 935454724557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

i.MX 93 Power Efficient Applications Processors

NXP Semiconductors i.MX 93 Power-Efficient Applications Processors provide efficient machine learning (ML) acceleration and advanced security, with an integrated EdgeLock® secure enclave to support energy-efficient edge computing. The i.MX 93 applications processors integrate the scalable Arm® Cortex-A55 core, combining performance and energy efficiency to Linux®-based edge applications. The Arm Ethos™-U65 microNPU allows developers to create more capable, cost-effective, and energy-efficient ML applications. NXP i.MX 93 power-efficient applications processors implement NXP’s innovative Energy Flex architecture, optimizing performance and power efficiency for Industrial, IoT, and automotive devices. The devices feature a rich set of interfaces, including two 1GbE ports, multiple audio channels, and multiple display interfaces, for applications such as HMI, factory automation, and audio soundbars.