Microprocessors - MPU

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A15 & DSP 480In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 5 Core 32 bit 212.8 MHz, 750 MHz, 1.5 GHz FCBGA-760 32 kB, 32 kB 32 kB, 32 kB 1.15 V AM5718 SMD/SMT - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU 200In Stock
Min.: 1
Mult.: 1

ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF5232 V2CORE 64KSRAM 630In Stock
Min.: 1
Mult.: 1

ColdFire V2 1 Core 32 bit 100 MHz MAPBGA-196 8 kB 8 kB 1.4 V to 1.6 V MCF523X SMD/SMT - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Dual-core, 1.6GHz, -40 to 105C, Security disabled, 21x21 pkg
60In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 2 Core 64 bit 1.6 GHz FCPBGA-621 32 kB 32 kB 1 V LS1023A SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Quad-core, 1.6GHz, -40 to 105C, Security disabled, 21x21 pkg
5In Stock
Min.: 1
Mult.: 1
ARM Cortex A53 4 Core 64 bit 1.6 GHz FCPBGA-621 32 kB 32 kB 1 V LS1043A SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QP 29x29 36In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 7 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz FCPBGA-1313 2 x 16 kB, 4 x 32 kB, 48 kB 2 x 16 kB, 32 kB, 4 x 32 kB 1 V i.MX8 SMD/SMT - 25 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G399A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor 628In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 12 Core 1.3 GHz FCPBGA-525 32 kB 32 kB S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF548X V4ECORE MMU, FPU
150In Stock
Min.: 1
Mult.: 1
No
ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF548X SMD/SMT - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G274A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor 156In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 7 Core 400 MHz, 1 GHz FCPBGA-525 3 x 32 kB, 4 x 32 kB 3 x 32 kB, 4 x 32 kB 720 mV to 870 mV S32G2 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G378A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor 25In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 7 Core 1.3 GHz FCPBGA-525 32 kB 32 kB S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G378A Arm Cortex-M7 and -A53, HSE w/Premium Security, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor 25In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 7 Core 32 bit/64 bit 400 MHz, 1.3 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G379A Arm Cortex-M7 and -A53, HSE w/Premium Security, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor 25In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 8 Core 32 bit/64 bit 400 MHz, 1.3 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G398A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor 25In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 11 Core 1.3 GHz FCPBGA-525 32 kB 32 kB S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G398A Arm Cortex-M7 and -A53, HSE w/Premium Security, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor 25In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 11 Core 32 bit/64 bit 400 MHz, 1.3 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G399A Arm Cortex-M7 and -A53, HSE w/Premium Security, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor 24In Stock
75On Order
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 12 Core 32 bit/64 bit 400 MHz, 1.3 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF5274L V2CORE 64KSRAM 462In Stock
Min.: 1
Mult.: 1

ColdFire V2 1 Core 32 bit 166 MHz MAPBGA-196 16 kB 16 kB 1.4 V to 1.6 V MCF527X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors LS2084ACE7TTB
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 8-core, 1.8GHz, AEC-Q100 Grade 3, Security enabled
21In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 8 Core 64 bit 1.8 GHz FCPBGA-1292 48 kB 32 kB 1.05 V LS2084A SMD/SMT - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF5329 V3CORE 350In Stock
Min.: 1
Mult.: 1

ColdFire V3 1 Core 32 bit 240 MHz MAPBGA-256 16 kB 16 kB 1.4 V to 1.6 V MCF532X SMD/SMT - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors FS32V234CON2VUB
NXP Semiconductors Microprocessors - MPU S32V234 quad-core Arm, 1 GHz, Security, ISO 26262 - S32V MPUs for Front/Surround View Camera, Computer Vision 445In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M4 5 Core 32 bit/64 bit 1 GHz FBGA-621 16 kB, 32 kB 16 kB, 32 kB 1 V S32V234 SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A15 & DSP 1In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 5 Core 32 bit 1.5 GHz FCBGA-760 32 kB, 32 kB 32 kB, 32 kB 1.15 V AM5718 SMD/SMT - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G398A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor
25Expected 26/11/2026
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 11 Core 32 bit/64 bit 400 MHz, 1 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G398A Arm Cortex-M7 and -A53, HSE w/Premium Security, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor
25Expected 26/11/2026
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 11 Core 32 bit/64 bit 400 MHz, 1 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G398A Arm Cortex-M7 and -A53, HSE w/Premium Security, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor
25Expected 26/11/2026
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 11 Core 32 bit/64 bit 400 MHz, 1.1 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G399A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor
25Expected 26/11/2026
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 12 Core 32 bit/64 bit 400 MHz, 1.1 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G399A Arm Cortex-M7 and -A53, HSE w/Premium Security, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor
25Expected 26/11/2026
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 12 Core 32 bit/64 bit 400 MHz, 1 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray