Texas Instruments SimpleLink RF Microcontrollers - MCU

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Operating Frequency Data Bus Width Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Package/Case Mounting Style Qualification Packaging
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetooth low enrgy Wirels MC A 595-CC2640R2FRGZR 6.079In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F256RHAT 19.572In Stock
Min.: 1
Mult.: 1
: 2.500

8051 2.4 GHz 8 bit 256 kB 8 kB 2 V 3.6 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRGZT 4.964In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F32RSMT 6.759In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Autom Qualified Simp leLink Bluetooth A A 595-C2640R2FTWRGZRQ1 1.451In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC1352R1F3RGZR 305In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M4F 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC2650F128RHBT 3.661In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC2650F128RHBR 459In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F128RGZR 295In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Autom Qualified Simp leLink Bluetooth A A 595-2640R2FTWRGZTQ1 6.958In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F128RHBT 3.202In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F256RHAR 695In Stock
Min.: 1
Mult.: 1
: 250

8051 2.4 GHz 8 bit 256 kB 8 kB 2 V 3.6 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SL Bluetooth low ene rgy Wireless MCU A A 595-CC2640R2FYFVR 437In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C DSBGA-34 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 4x4 Flash size 32kB A 59 A 595-CC1310F32RSMR 949In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 32kB A 59 A 595-CC1310F32RHBR 473In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Bluetoo A 595-CC2640F128RHBT 1.758In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetooth low enrgy Wirels MC A 595-CC2640R2FRSMR 773In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 128kB A 5 A 595-CC1310F128RHBR 1.365In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC1350F128RSMT 2.911In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Single-Chip Wireless MCU A 595-CC3220SF1 A 595-CC3220SF12ARGKR 259In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M4 2.4 GHz 32 bit 1 MB 256 kB 80 MHz 12 bit 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Single-Chip Wireless MCU A 595-CC3220SM2 A 595-CC3220SM2ARGKR 418In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M4 2.4 GHz 32 bit 256 kB 80 MHz 12 bit 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cort ex-M4 Wi-Fi MCU 256 2.298In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4 32 bit 1 MB 256 kB 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4F multiprotoc 423In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 352 kB to 704 kB 80 kB to 144 kB 1 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cort ex-M4 Wi-Fi MCU wit 7.495In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4 32 bit 256 kB 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F128RHAT 1.568In Stock
Min.: 1
Mult.: 1
: 2.500

8051 2.4 GHz 8 bit 128 kB 8 kB 2 V 3.6 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel