LQFP-64 ARM Microcontrollers - MCU

Results: 1.456
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 100MHz Motor Control 64LQFP 787In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 1.480In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F0 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 64 Kbytes of Flash 48 MHz CPU & 927In Stock
Min.: 1
Mult.: 1

STM32F058R8 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 54 I/O 8 kB 1.65 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 128 Kbytes of Flash 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 32 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 32 Kbytes of Flash , 32 MHz CPU, USB 2.592In Stock
Min.: 1
Mult.: 1

STM32L151R6-A SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 32 MHz 51 I/O 10 kB 1.65 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1230C3PMIR A A 595-TM4C1230C3PMIR 179In Stock
Min.: 1
Mult.: 1

TM4C1230C3PM SMD/SMT LQFP-64 ARM Cortex M4F 32 kB 32 bit 12 bit 80 MHz 49 I/O 12 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 64K FLEX 468In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 64LQFP 1.489In Stock
Min.: 1
Mult.: 1
Reel: 1.500

KE04 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, CAN, 64-LQFP 2.867In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 75 MHz 54 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Entry-Level ARM M0 16kB 2.0V to 3.6V 1.773In Stock
Min.: 1
Mult.: 1

STM32F051R4 SMD/SMT LQFP-64 ARM Cortex M0 16 kB 32 bit 48 MHz 8 kB 2 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU STM32F20 High-Perf M3 1Mb 120 MHz MCU 1.064In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F205RG SMD/SMT LQFP-64 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Fl 933In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F446RC SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 3 x 12 bit 180 MHz 50 I/O 128 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz 864In Stock
Min.: 1
Mult.: 1

STM32L051R8 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 51 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 384kB 32MHz MCU 568In Stock
Min.: 1
Mult.: 1

STM32L151RD SMD/SMT LQFP-64 ARM Cortex M3 384 kB 32 bit 12 bit 32 MHz 51 I/O 48 kB 1.65 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123AE6PMI A A 595-TM4C123AE6PMI 568In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TM4C123AE6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0 48K FL 4K DMA CRC ADC COMPARTR 214In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-64 ARM Cortex M0 48 kB 32 bit 10 bit 45 MHz 55 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 64-LQFP 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

KM3x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 797In Stock
Min.: 1
Mult.: 1

KE1xF SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 168 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD 770In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 54 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+ Core,Flex USB 800In Stock
Min.: 1
Mult.: 1

KL3x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 54 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256KBSegment LCD 770In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64K FLASH 4K RAM 40MHz 64LQFP 763In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 58 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
STMicroelectronics ARM Microcontrollers - MCU Entry-Level ARM M0 32kB 2.0V to 3.6V 657In Stock
Min.: 1
Mult.: 1

STM32F051R6 SMD/SMT LQFP-64 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 2 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D ACCESS USB MCU 386In Stock
Min.: 1
Mult.: 1

STM32F101RD SMD/SMT LQFP-64 ARM Cortex M3 384 kB 32 bit 12 bit 36 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 925In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 12 bit 72 MHz 51 I/O 12 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel