STMicroelectronics STM32H5 Series ARM Microcontrollers - MCU

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 1.069In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 1.288In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 140 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 367In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 140 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 360In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 136 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 430In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 136 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 2.655In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 2.265In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT VFQFPN-68 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 1.488In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 80 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 296In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 110 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 1.339In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 110 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics STM32H523HEY6TR
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 4.921In Stock
Min.: 1
Mult.: 1
Reel: 5.000

STM32H5 SMD/SMT WLCSP-39 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 224In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 112 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz, up to 2 Mbytes of Flash, 640KB of RAM, I3C, DCMI 65In Stock
360Expected 17/04/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 112 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 221In Stock
1.008Expected 27/07/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 71In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray

STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 45In Stock
3.120On Order
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz, up to 2 Mbytes of Flash, 640KB of RAM, I3C, DCMI 10In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 136 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 14In Stock
2.496Expected 13/04/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS
10.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

STM32H5 SMD/SMT WLCSP-80 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel
4.300On Order
Min.: 1
Mult.: 1
Reel: 5.000

STM32H5 SMD/SMT WLCSP-80 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 78 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 1.493In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 35 I/O 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS
400Expected 27/05/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz
360Expected 06/04/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 112 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33, MCU 128-Kbyte Flash, 32-Kbyte RAM, 250 MHz CPU Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

STM32H5 Reel
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 256-Kbyte Flash 272-Kbyte RAM 250 MHz CPU Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500

STM32H5 SMD/SMT LQFP-48 ARM Cortex M33 256 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray