NXP ARM Microcontrollers - MCU

Results: 2.987
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 112MHz, CAN-FD, FlexIO, 105 C, LQFP 100 412In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0 32K FL 4K DMA CRC ADC COMPARTR 4.176In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 45 MHz 39 I/O 4 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB SRAM 4KB EE USB 140In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT TFBGA-208 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 165 I/O 96 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU DUAL CORTEX-M4/M0 264 KB SRAM 2 HS USB 727In Stock
Min.: 1
Mult.: 1

LPC433x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 164 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 16KB 2KB I2c, SPI, 13 GPIO 6.705In Stock
Min.: 1
Mult.: 1

LPC80x SMD/SMT TSSOP-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 13 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tube
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K 100MHz 623In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 424In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-80 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K 450In Stock
Min.: 1
Mult.: 1

K51_100 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 59 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS CORTEX M4 256KFLEX ENET 1.333In Stock
Min.: 1
Mult.: 1

K60_100 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 40Mhz 2.263In Stock
Min.: 1
Mult.: 1

KE02_40 SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core 16k Flash 1.250In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 41 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+ Core,Flex USB 788In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 120MHz, CAN, USB, LQFP 100 450In Stock
Min.: 1
Mult.: 1

KS2X SMD/SMT ARM Cortex M4 128 kB 32 bit 16 bit 120 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, 48-LQFP 1.049In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 16 bit 75 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXN10 184VFBGA 1.300In Stock
Min.: 1
Mult.: 1

MCXN2 SMD/SMT VFBGA-184 ARM Cortex M33 2 MB 32 bit 12 bit, 16 bit 150 MHz, 150 MHz 124 I/O 512 kB 1.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXN10 184VFBGA 1.300In Stock
Min.: 1
Mult.: 1

MCXN5 SMD/SMT VFBGA-184 ARM Cortex M33 1 MB 32 bit 12 bit, 16 bit 150 MHz, 150 MHz 124 I/O 352 kB 1.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXN10 184VFBGA 1.290In Stock
Min.: 1
Mult.: 1

MCXN5 SMD/SMT VFBGA-184 ARM Cortex M33 2 MB 32 bit 12 bit, 16 bit 150 MHz, 150 MHz 124 I/O 512 kB 1.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXN10 184VFBGA 1.300In Stock
Min.: 1
Mult.: 1

MCXN5 SMD/SMT VFBGA-184 ARM Cortex M33 1 MB 32 bit 12 bit, 16 bit 150 MHz, 150 MHz 124 I/O 352 kB 1.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors MIMXRT1176AVM8AR
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with Full Features 561In Stock
Min.: 1
Mult.: 1
Reel: 1.000

i.MX RT1170 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Low Power 32-bit Microcontroller based on ARM® Cortex®-M4 13.544In Stock
Min.: 1
Mult.: 1

LPC541xx SMD/SMT LQFP-64 ARM Cortex M0+, ARM Cortex M4 128 kB 32 bit 12 bit 150 MHz 48 I/O 96 kB 1.62 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K32 L2B, 64LQFP 158In Stock
Min.: 1
Mult.: 1

K32 L2 SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 50 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller 10In Stock
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 50 MHz 36 I/O 12 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M4/M0 MCU 33In Stock
Min.: 1
Mult.: 1

LPC436x SMD/SMT LQFP-208 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 2 x 10 bit 204 MHz, 204 MHz 142 I/O 154 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC540xx 146In Stock
Min.: 1
Mult.: 1

LPC540xx SMD/SMT TFBGA-180 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 145 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 120Mhz 50In Stock
Min.: 1
Mult.: 1

K21_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 104 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray