STM32H5 Series ARM Microcontrollers - MCU

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics STM32H523CCU7
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 256-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 86In Stock
1.560Expected 20/01/2027
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 300In Stock
Min.: 1
Mult.: 1
Max.: 50

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 297In Stock
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 300In Stock
Min.: 1
Mult.: 1
Max.: 50

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 297In Stock
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 47In Stock
360Expected 01/03/2027
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 120In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 54In Stock
540Expected 01/03/2027
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 104In Stock
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 33In Stock
960Expected 15/03/2027
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics STM32H562AGI7
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250 MH 200In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33, MCU with 512-Kbyte Flash, 272-Kbyte RAM, 250 M 855In Stock
1.500Expected 21/01/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-48 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 35 I/O 272 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 2.280In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 193In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-100 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 80 I/O 272 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33, MCU 512-Kbyte Flash, 272-Kbyte RAM, 250 MHz CPU 42In Stock
2.700On Order
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250MHz, 128 Kbytes of Flash, 32 Kbytes of RAM, I3C 980In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-48 ARM Cortex M33 128 kB 32 bit 12 bit 250 MHz 35 I/O 32 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 128-Kbyte Flash 32-Kbyte RAM 250 MHz CPU 1.225In Stock
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250MHz, 128 Kbytes of Flash, 32 Kbytes of RAM, I3C 4.339In Stock
5.880Expected 22/01/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFQFPN-32 ARM Cortex M33 128 kB 32 bit 12 bit 250 MHz 24 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250MHz, 128 Kbytes of Flash, 32 Kbytes of RAM, I3C 1.505In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 128 kB 32 bit 12 bit 250 MHz 49 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 256-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 1.458In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-100 ARM Cortex M33 256 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 487In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-100 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 256-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 3.133In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 256 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 1.074In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-144 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 826In Stock
1.080Expected 18/08/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 837In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-144 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray