ROHM Semiconductor Microcontrollers - MCU

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks

SMD/SMT TQFP-48 nX-U16/100 16 bit 24 MHz 128 kB 8 kB 10 bit 37 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks

SMD/SMT TQFP-52 nX-U16/100 16 bit 24 MHz 32 kB 8 kB 10 bit 41 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks

SMD/SMT TQFP-52 nX-U16/100 16 bit 24 MHz 128 kB 8 kB 10 bit 41 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks

SMD/SMT TQFP-64 nX-U16/100 16 bit 24 MHz 128 kB 8 kB 10 bit 53 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor ML62Q1729-NNNGAZ0AX
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bitMCU 512KB Flash QFP100 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks

SMD/SMT nX-U16/100 16 bit 24 MHz 512 kB 8 kB 10 bit 53 I/O 1.6 V 5.5 V + 105 C Tray
ROHM Semiconductor ML62Q1739-NNNGAZ0AX
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bitMCU 512KB Flash QFP100 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks

SMD/SMT nX-U16/100 16 bit 24 MHz 512 kB 8 kB 10 bit 67 I/O 1.6 V 5.5 V + 105 C Tray
ROHM Semiconductor ML62Q1749-NNNGAZ0AX
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bitMCU 512KB Flash QFP100 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks

SMD/SMT nX-U16/100 16 bit 24 MHz 512 kB 8 kB 10 bit 87 I/O 1.6 V 5.5 V + 105 C Tray
ROHM Semiconductor ML610Q482P-NNNTBZ03A
ROHM Semiconductor 8-bit Microcontrollers - MCU Lapis 8-bit CMOS MCU, timers, 10-bit A/D Converter, PWM, Serial I2C/UART, Buzzer driver. Non-Stocked Lead-Time 17 Weeks
Reel
ROHM Semiconductor ML610Q431-NNNTCZ03A
ROHM Semiconductor 8-bit Microcontrollers - MCU Low Voltage Operation 8bit MCU ; 1.1 to 3.6V ; 64K ROM (Byte) ; 3K RAM (Byte) Non-Stocked Lead-Time 17 Weeks
Tray