ROHM Semiconductor Microcontrollers - MCU

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 8K RAM (Byte) 951In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-52 nX-U16/100 16 bit 24 MHz 32 kB 8 kB 10 bit 46 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 4K RAM (Byte) 982In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-32 nX-U16/100 16 bit 24 MHz 32 kB 4 kB 10 bit 28 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ARM Microcontrollers - MCU Low Pwr 128KB Prgrm 16KB SRAM 2KB Data 890In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M0+ 32 bit 24 MHz 128 kB 16 kB 12 bit 38 I/O 1.8 V 3.6 V + 85 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 512K ROM (Byte) ; 32K RAM (Byte) 595In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-100 nX-U16/100 16 bit 24 MHz 512 kB 32 kB 10 bit 92 I/O 1.6 V 5.5 V + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 512K ROM (Byte) ; 16K RAM (Byte) 653In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 nX-U16/100 16 bit 24 MHz 512 kB 32 kB 10 bit 58 I/O 1.6 V 5.5 V + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 512K ROM (Byte) ; 32K RAM (Byte) 840In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 nX-U16/100 16 bit 24 MHz 512 kB 32 kB 10 bit 72 I/O 1.6 V 5.5 V + 105 C Tray
ROHM Semiconductor 8-bit Microcontrollers - MCU ICs, Microcontrollers, Speech Playback MCUs(8bit) 984In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-32 RISC 8 bit 8.4 MHz 96 kB 1 kB 10 bit 12 I/O 2 V 5.5 V + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU 8-bit Microcontroller with Voice Output Function 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-48 RISC 8 bit 8.4 MHz 192 kB 4 kB 10 bit 26 I/O 2 V 5.5 V + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU 8-bit Microcontroller with Voice Output Function 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-52 RISC 8 bit 8.4 MHz 256 kB 4 kB 10 bit 30 I/O 2 V 5.5 V + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU ICs, Microcontrollers, Speech Playback MCUs(8bit) 872In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WQFN-32 RISC 8 bit 8.4 MHz 96 kB 1 kB 10 bit 12 I/O 2 V 5.5 V + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU ICs, Microcontrollers, Speech Playback MCUs(8bit) 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WQFN-36 RISC 8 bit 8.4 MHz 96 kB 1 kB 10 bit 15 I/O 2 V 5.5 V + 85 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-20 RISC 16 bit 1 MHz 16 kB 2 kB 10 bit 16 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-20 RISC 16 bit 1 MHz 32 kB 2 kB 10 bit 16 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WQFN-32 RISC 16 bit 1 MHz 32 kB 4 kB 10 bit 28 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-48 RISC 16 bit 1 MHz 32 kB 8 kB 10 bit 42 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-48 RISC 16 bit 1 MHz 64 kB 8 kB 10 bit 42 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-48 RISC 16 bit 1 MHz 128 kB 8 kB 10 bit 42 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-52 RISC 16 bit 1 MHz 32 kB 8 kB 10 bit 46 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-52 RISC 16 bit 1 MHz 64 kB 8 kB 10 bit 46 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-52 RISC 16 bit 1 MHz 128 kB 8 kB 10 bit 46 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 883In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-64 RISC 16 bit 1 MHz 32 kB 8 kB 10 bit 58 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-64 RISC 16 bit 1 MHz 64 kB 8 kB 10 bit 58 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU ICs, Microcontrollers, General-Purpose MCUs(16bit) 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-64 RISC 16 bit 1 MHz 128 kB 8 kB 10 bit 58 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-64 RISC 16 bit 1 MHz 256 kB 16 kB 10 bit 58 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-48 RISC 16 bit 1 MHz 256 kB 8 kB 10 bit 37 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape