Microchip PIC Microcontrollers - MCU

Results: 7.950
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 8.470In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 11.586In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC SPI/I2C 39.914In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 56 kB 4 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 3.5K Enhanced Flash 128 RAM 25 I/O 11.482In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 28 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 12.472In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 3.84 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 7.898In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC18 8 bit 16 MHz 64 kB 3.8 kB 10 bit 25 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 6.954In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 2 KB RAM 2.985In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-80 PIC18 8 bit 40 MHz 64 kB 2 kB 10 bit 66 I/O 2 V 2.7 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25I/O 2.172In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 48 kB 3.89 kB 10 bit 25 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 48.384In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 21.860In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.5 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 31.897In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 16 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 11.948In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 7 kB 512 B 12 bit 18 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 26.838In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 36 I/O 1.8 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 3.921In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 35 I/O 2 V 5.5 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34 I/O 2.335In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 8 kB 768 B 10 bit 36 I/O 4.2 V 5.5 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 19.167In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 36 I/O 2.3 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 20.672In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 44 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 4.436In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 3.56 kB 12 bit 24 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 144P 512KB 52KB RAM 60 MHz USB 6.071In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 PIC24E 16 bit 60 MHz 512 kB 52 kB 10 bit, 12 bit 122 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 10.457In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 14.887In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 18.034In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SOIC18 23.678In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 1.75 kB 224 B No ADC 16 I/O 3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O 5.050In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 24 I/O 4.5 V 5.5 V + 125 C Tube